-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.1W, 249000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH3228
|
Newark | Res, 249K, 0.1%, Full Reel, Metal Film, Resistor Case Style:0603 [1608 Metric], Resistance:249Kohm, Product Range:Era3A Series, Voltage Rating:75V, Resistor Element Material:Thin Film, Power Rating:100Mw, Resistance Tolerance:± 0.1%, rohs Compliant: Yes |Panasonic ERA3AEB2493V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0290 / $0.0310 | Buy Now |
DISTI #
ERA-3AEB2493V
|
Avnet Americas | SMD Chip Resistor, 249 kOhm, ? 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-3AEB2493V) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
70360242
|
RS | Thin Film Surface Mnt Resistor 0603 Case 249kOhm +/-0.1% 0.1W +/-25ppm/degC | Panasonic Electronic Components ERA3AEB2493V RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0930 | RFQ |
|
Future Electronics | Thin Film Res - 0603 0.1% 249000 Ohms 25 ppm RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0320 / $0.0357 | Buy Now |
|
Quest Components | FIXED RESISTOR, THIN FILM, 0.1W, 249000OHM, 75V, 0.1% +/-TOL, 25PPM/CEL, SURFACE MOUNT, 0603 | 4945 |
|
$0.0403 / $0.0896 | Buy Now |
|
Quest Components | FIXED RESISTOR, THIN FILM, 0.1W, 249000OHM, 75V, 0.1% +/-TOL, 25PPM/CEL, SURFACE MOUNT, 0603 (Also Known As: ERA-3AEB2493V) | 4945 |
|
$0.0403 / $0.0896 | Buy Now |
DISTI #
ERA3AEB2493V
|
TME | Resistor: thin film, SMD, 0603, 249kΩ, 100mW, ±0.1%, -55÷155°C Min Qty: 1 | 7467 |
|
$0.0292 / $0.1212 | Buy Now |
DISTI #
ERA3AEB2493V
|
Avnet Abacus | SMD Chip Resistor, 249 kOhm, � 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA3AEB2493V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 3375 |
|
$0.0378 / $0.0703 | Buy Now | |
|
LCSC | 100mW Thin Film Resistor 75V 0.1% 25ppm/ 249k 0603 Chip Resistor - Surface Mount ROHS | 3270 |
|
$0.0394 / $0.0732 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERA3AEB2493V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERA3AEB2493V
Panasonic Electronic Components
Fixed Resistor, Metal Film, 0.1W, 249000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200; IEC60115-8 | |
Resistance | 249000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERA3AEB2493V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA3AEB2493V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
9T06031A2493BAPFT | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 249000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | ERA3AEB2493V vs 9T06031A2493BAPFT |
RTX032493BDP2 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.1W, 249000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | ERA3AEB2493V vs RTX032493BDP2 |
RN73H1JTTD2493B25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.1W, 249000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | ERA3AEB2493V vs RN73H1JTTD2493B25 |
BLU0603A-2493-BB25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 249000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | ERA3AEB2493V vs BLU0603A-2493-BB25W |
BLU0603A-2493-BB25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 249000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | ERA3AEB2493V vs BLU0603A-2493-BB25Q |
BLU0603-2493-BT25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 249000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | ERA3AEB2493V vs BLU0603-2493-BT25Q |
BLU0603ER-2493-BT25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 249000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | ERA3AEB2493V vs BLU0603ER-2493-BT25W |
SF06R2493BALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 249000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | ERA3AEB2493V vs SF06R2493BALQ |
BLU0603ER-2493-BT25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 249000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | ERA3AEB2493V vs BLU0603ER-2493-BT25 |
RP73F1J249KBTDF | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 249000ohm, SURFACE MOUNT, 0603, CHIP | ERA3AEB2493V vs RP73F1J249KBTDF |