-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.1W, 2430ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERA-3AEB2431V
|
Avnet Americas | SMD Chip Resistor, 2.43 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-3AEB2431V) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0348 / $0.0394 | Buy Now |
DISTI #
70360239
|
RS | ERA Series Thin Film Smnt Resistor 0603 Case 2.43kOhm +/-0.1% 0.1W +/-25ppm/degC | Panasonic Electronic Components ERA3AEB2431V RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0820 | RFQ |
DISTI #
ERA3AEB2431V
|
TME | Resistor: thin film, SMD, 0603, 2.43kΩ, 100mW, ±0.1%, -55÷155°C Min Qty: 10 | 4369 |
|
$0.0317 / $0.0888 | Buy Now |
DISTI #
ERA3AEB2431V
|
Avnet Abacus | SMD Chip Resistor, 2.43 kOhm, � 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA3AEB2431V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S600603186653
|
Chip1Stop | Res Thin Film 0603 2.43K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Molded SMD Automotive Punched T/R RoHS: Compliant | 933 |
|
$0.0376 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERA3AEB2431V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERA3AEB2431V
Panasonic Electronic Components
Fixed Resistor, Metal Film, 0.1W, 2430ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200; IEC60115-8 | |
Resistance | 2430 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERA3AEB2431V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA3AEB2431V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603-2431-AT25 | Fixed Resistor, Thin Film, 0.1W, 2430ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | ERA3AEB2431V vs BLU0603-2431-AT25 |
PRC0603TC252.43K+/-0.05% | Fixed Resistor, Thin Film, 0.0625W, 2430ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | ERA3AEB2431V vs PRC0603TC252.43K+/-0.05% |
AMF06032K430.1%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 2430ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | ERA3AEB2431V vs AMF06032K430.1%25PPM/KNP10 |
NTRH06B2431CTRF | Fixed Resistor, Thin Film, 0.1W, 2430ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | ERA3AEB2431V vs NTRH06B2431CTRF |
PRC0603TTC25Y2.43K+-0.1% | Fixed Resistor, Thin Film, 0.0625W, 2430ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | ERA3AEB2431V vs PRC0603TTC25Y2.43K+-0.1% |
RN73R1JTTP2431A25 | Fixed Resistor, Metal Film, 0.1W, 2430ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERA3AEB2431V vs RN73R1JTTP2431A25 |
BLU0603-2431-BB25 | Fixed Resistor, Thin Film, 0.1W, 2430ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | ERA3AEB2431V vs BLU0603-2431-BB25 |
BLU0603ER-2431-AT25 | Fixed Resistor, Thin Film, 0.1W, 2430ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | ERA3AEB2431V vs BLU0603ER-2431-AT25 |
AMF06032K430.1%25PPM/KNP5 | Fixed Resistor, Thin Film, 0.1W, 2430ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | ERA3AEB2431V vs AMF06032K430.1%25PPM/KNP5 |
TP0325B2431R5E | Fixed Resistor, Thin Film, 0.1W, 2430ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | ERA3AEB2431V vs TP0325B2431R5E |