-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.1W, 169000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH3198
|
Newark | Res, 169K, 0.1%, 0.1W, 0603, Metal Film, Resistor Case Style:0603 [1608 Metric], Resistance:169Kohm, Product Range:Era3A Series, Voltage Rating:75V, Resistor Element Material:Thin Film, Power Rating:100Mw, Resistance Tolerance:± Rohs Compliant: Yes |Panasonic ERA3AEB1693V Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0410 | Buy Now |
DISTI #
2266-ERA3AEB1693V-ND
|
DigiKey | Fixed Resistor, Thin Film, 0.1W, Min Qty: 1000 Container: Bulk MARKETPLACE PRODUCT |
3572 In Stock |
|
$0.0710 | Buy Now |
DISTI #
ERA-3AEB1693V
|
Avnet Americas | SMD Chip Resistor, 169 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-3AEB1693V) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0348 / $0.0394 | Buy Now |
DISTI #
70360194
|
RS | Thin Film Surface Mnt Resistor 0603 Case 169kOhm +/-0.1% 0.1W +/-25ppm/degC | Panasonic Electronic Components ERA3AEB1693V RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0560 / $0.0750 | RFQ |
|
Future Electronics | Thin Film Chip Resistors, High Reliability / Type 3A 0603 / 0,1% / 169000 Ohm / RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks Container: Reel | 10000Reel |
|
$0.0697 / $0.0778 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
3572 Partner Stock |
|
$0.0571 / $0.0663 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL FILM, 0.1W, 169000OHM, 75V, 0.1% +/-TOL, 25PPM/CEL, SURFACE MOUNT, 0603 | 2407 |
|
$0.0392 / $0.0872 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL FILM, 0.1W, 169000OHM, 75V, 0.1% +/-TOL, 25PPM/CEL, SURFACE MOUNT, 0603 (Also Known As: ERA-3AEB1693V) | 2407 |
|
$0.0392 / $0.0872 | Buy Now |
DISTI #
ERA3AEB1693V
|
TME | Resistor: thin film, SMD, 0603, 169kΩ, 100mW, ±0.1%, -55÷155°C Min Qty: 10 | 4000 |
|
$0.0341 / $0.0913 | Buy Now |
DISTI #
ERA3AEB1693V
|
Avnet Abacus | SMD Chip Resistor, 169 kOhm, � 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA3AEB1693V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERA3AEB1693V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERA3AEB1693V
Panasonic Electronic Components
Fixed Resistor, Metal Film, 0.1W, 169000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200; IEC60115-8 | |
Resistance | 169000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERA3AEB1693V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA3AEB1693V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR0603169KOHMS0.1%25PPMHP | Fixed Resistor, Thin Film, 0.1W, 169000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | ERA3AEB1693V vs CAR0603169KOHMS0.1%25PPMHP |
RN73H1JGTD1693B25 | Fixed Resistor, Metal Film, 0.1W, 169000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERA3AEB1693V vs RN73H1JGTD1693B25 |
CRT0603-BY-1693EST | Fixed Resistor, Thin Film, 0.1W, 169000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | ERA3AEB1693V vs CRT0603-BY-1693EST |
TP0325B1693T4E | Fixed Resistor, Thin Film, 0.1W, 169000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | ERA3AEB1693V vs TP0325B1693T4E |
BLU0603-1693-BT25W | Fixed Resistor, Thin Film, 0.1W, 169000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RCD Components Inc | ERA3AEB1693V vs BLU0603-1693-BT25W |
WF06R1693ATLQ | Fixed Resistor, Thin Film, 0.1W, 169000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | ERA3AEB1693V vs WF06R1693ATLQ |
RBP06BBP1693 | Fixed Resistor, Thin Film, 0.125W, 169000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | ERA3AEB1693V vs RBP06BBP1693 |
RTX031693BDTP | Fixed Resistor, Thin Film, 0.1W, 169000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | ERA3AEB1693V vs RTX031693BDTP |
RP73F1J169KATD | Fixed Resistor, Thin Film, 0.1W, 169000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | ERA3AEB1693V vs RP73F1J169KATD |
CRT0603-BY-1693ELF | Fixed Resistor, Thin Film, 0.1W, 169000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | ERA3AEB1693V vs CRT0603-BY-1693ELF |