-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.1W, 121000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERA3AEB1213V by Panasonic Electronic Components is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH3179
|
Newark | Res, 121K, 0.1%, 0.1W, 0603, Metal Film, Resistor Case Style:0603 [1608 Metric], Resistance:121Koh... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0450 | Buy Now |
DISTI #
ERA-3AEB1213V
|
Avnet Americas | SMD Chip Resistor, 121 kOhm, ? 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Reliab... more RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0362 / $0.0394 | Buy Now |
|
Future Electronics | RES SMD 121K OHM 0.1% 1/10W 0603 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks Container: Reel |
0 Reel |
|
$0.0243 / $0.0260 | Buy Now |
|
Quest Components | FIXED RESISTOR, THIN FILM, 0.1W, 121000OHM, 75V, 0.1% +/-TOL, 25PPM/CEL, SURFACE MOUNT, 0603 | 3957 |
|
$0.0800 / $0.4000 | Buy Now |
|
Quest Components | FIXED RESISTOR, THIN FILM, 0.1W, 121000OHM, 75V, 0.1% +/-TOL, 25PPM/CEL, SURFACE MOUNT, 0603 (Also K... more | 3957 |
|
$0.0800 / $0.4000 | Buy Now |
|
Quest Components | FIXED RESISTOR, THIN FILM, 0.1W, 121000OHM, 75V, 0.1% +/-TOL, 25PPM/CEL, SURFACE MOUNT, 0603 (Also K... more | 3442 |
|
$0.0396 / $0.0880 | Buy Now |
|
Quest Components | FIXED RESISTOR, THIN FILM, 0.1W, 121000OHM, 75V, 0.1% +/-TOL, 25PPM/CEL, SURFACE MOUNT, 0603 | 3442 |
|
$0.0396 / $0.0880 | Buy Now |
DISTI #
ERA3AEB1213V
|
TME | Resistor: thin film, SMD, 0603, 121kΩ, 100mW, ±0.1%, -55÷155°C Min Qty: 1 | 1120 |
|
$0.0306 / $0.1272 | Buy Now |
DISTI #
ERA3AEB1213V
|
Avnet Abacus | SMD Chip Resistor, 121 kOhm, � 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Reli... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 70000 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 2299 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERA3AEB1213V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERA3AEB1213V
Panasonic Electronic Components
Fixed Resistor, Metal Film, 0.1W, 121000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 121000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERA3AEB1213V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA3AEB1213V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WF06R1213BTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 121000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | ERA3AEB1213V vs WF06R1213BTL |
RT0603WRD07121K | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 121000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603 | ERA3AEB1213V vs RT0603WRD07121K |
BLU0603A-1213-BT25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 121000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | ERA3AEB1213V vs BLU0603A-1213-BT25 |
WF06R1213BALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 121000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | ERA3AEB1213V vs WF06R1213BALQ |
RTW10D0603A1213-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 121000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | ERA3AEB1213V vs RTW10D0603A1213-RG70 |
RP73F1J121KATDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.1W, 121000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | ERA3AEB1213V vs RP73F1J121KATDG |
WF06R1213ATL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 121000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | ERA3AEB1213V vs WF06R1213ATL |
P0603E1213BBT | Vishay Sfernice | Check for Price | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 121000 ohm, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE | ERA3AEB1213V vs P0603E1213BBT |
AT0603BRD07121KL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 121000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | ERA3AEB1213V vs AT0603BRD07121KL |
AS0603E1213A-T5 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 0.1W, 121000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | ERA3AEB1213V vs AS0603E1213A-T5 |