-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.1W, 105000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERA3AEB1053V by Panasonic Electronic Components is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1506
|
Newark | Res, 105K, 0.1%, 0.1W, 0603, Metal Film Rohs Compliant: Yes |Panasonic ERA3AEB1053V RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4090 |
|
$0.0340 / $0.0570 | Buy Now |
DISTI #
ERA-3AEB1053V
|
Avnet Americas | SMD Chip Resistor, 105 kOhm, ? 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Reliab... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0310 / $0.0335 | Buy Now |
DISTI #
70348669
|
RS | Thin Film Surface Mnt Resistor 0603 Case 105kOhm +/-0.1% 0.1W +/-25ppm/degC | Panasonic Electronic C... more RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0930 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
2000 Partner Stock |
|
$0.0581 / $0.0850 | Buy Now |
DISTI #
ERA3AEB1053V
|
TME | Resistor: thin film, SMD, 0603, 105kΩ, 100mW, ±0.1%, -55÷155°C Min Qty: 10 | 1050 |
|
$0.0291 / $0.0887 | Buy Now |
DISTI #
ERA3AEB1053V
|
Avnet Abacus | SMD Chip Resistor 105 kOhm 01 100 mW 0603 1608 Metric Metal Film Thin Film High Reliability - Tape ... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
2000 Partner Stock |
|
$0.0581 / $0.0850 | Buy Now |
|
New Advantage Corporation | RES SMD Precision 0603 105K 0.1% 0.1W 25ppm T&R RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 5000 |
|
$0.0478 | Buy Now |
|
Vyrian | Resistors | 12845 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERA3AEB1053V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERA3AEB1053V
Panasonic Electronic Components
Fixed Resistor, Metal Film, 0.1W, 105000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 105000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |