Part Details for ERA2VEB1202X by Panasonic Electronic Components
Overview of ERA2VEB1202X by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERA2VEB1202X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK9541
|
Newark | Res, 12K, 0.1%, 0.1W, Thin Film, 0402 Rohs Compliant: Yes |Panasonic ERA2VEB1202X RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9690 |
|
$0.1830 / $0.2680 | Buy Now |
DISTI #
ERA2VEB1202X
|
Avnet Abacus | SMD Chip Resistor, 12 kOhm, � 0.1%, 100 mW, 0402 [1005 Metric], Thin Film, High Stability, High Reliability (Alt: ERA2VEB1202X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 61 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ERA2VEB1202X
ERA2VEB1202X CAD Models
ERA2VEB1202X Part Data Attributes
|
ERA2VEB1202X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERA2VEB1202X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for ERA2VEB1202X
This table gives cross-reference parts and alternative options found for ERA2VEB1202X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA2VEB1202X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RG1005P-123-W-T5 | Fixed Resistor, Thin Film, 0.125W, 12000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0402 | Susumu Co Ltd | ERA2VEB1202X vs RG1005P-123-W-T5 |
CR0402E1202BT5 | Fixed Resistor, Thin Film, 0.0625W, 12000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Thin Film Technology Corp (TFT) | ERA2VEB1202X vs CR0402E1202BT5 |
RG1005P-123-W-T10 | Fixed Resistor, Thin Film, 0.125W, 12000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Susumu Co Ltd | ERA2VEB1202X vs RG1005P-123-W-T10 |
CR0402E1202A-T10 | Fixed Resistor, Thin Film, 0.125W, 12000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | ERA2VEB1202X vs CR0402E1202A-T10 |
RG1005P-123-B-T5 | Fixed Resistor, Metal Film, 0.0625W, 12000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Susumu Co Ltd | ERA2VEB1202X vs RG1005P-123-B-T5 |
CR0402E1202B-T10 | Fixed Resistor, Thin Film, 0.125W, 12000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | ERA2VEB1202X vs CR0402E1202B-T10 |
CR0402E1202A-T5 | Fixed Resistor, Thin Film, 0.125W, 12000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | ERA2VEB1202X vs CR0402E1202A-T5 |