ERA2AED473X
Panasonic Electronic Components
Description: Fixed Resistor, Metal Film, 0.063W, 47000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT

Overview of ERA2AED473X by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Audio and Video Systems Telecommunications Entertainment and Gaming

Price & Stock for ERA2AED473X by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 85Y5676
Newark Res, 47K, 0.5%, 0.063W, 0402, Metal Film, Resistor Case Style:0402 [1005 Metric], Resistance:47Kohm, Product Range:Era2A Series, Voltage Rating:50V, Resistor Element Material:Thin Film, Power Rating:63Mw, Resistance Tolerance:± 0.5%, rohs Compliant: Yes |Panasonic ERA2AED473X RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape 393
  • 10 $0.0570
  • 100 $0.0510
  • 1,000 $0.0360
  • 5,000 $0.0320
  • 10,000 $0.0290
$0.0290 / $0.0570 Buy Now
DISTI # ERA-2AED473X
Avnet Americas SMD Chip Resistor, 47 kOhm, ± 0.5%, 63 mW, 0402 [1005 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-2AED473X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0246
  • 20,000 $0.0241
  • 40,000 $0.0238
  • 60,000 $0.0231
  • 80,000 $0.0226
  • 100,000 $0.0222
  • 1,000,000 $0.0218
$0.0218 / $0.0246 Buy Now
DISTI # ERA2AED473X
TME Resistor: thin film, SMD, 0402, 47kΩ, 63mW, ±0.5%, -55÷155°C Min Qty: 10000 0
  • 10,000 $0.0316
$0.0316 RFQ
DISTI # ERA2AED473X
Avnet Abacus SMD Chip Resistor, 47 kOhm, � 0.5%, 63 mW, 0402 [1005 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA2AED473X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S600604701884
Chip1Stop Surface Mount Resistor RoHS: Compliant pbFree: Yes 370000
  • 10,000 $0.0319
  • 20,000 $0.0287
  • 50,000 $0.0284
  • 100,000 $0.0280
$0.0280 / $0.0319 Buy Now

CAD Models for ERA2AED473X by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERA2AED473X by Panasonic Electronic Components

ERA2AED473X
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Panasonic
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, Punched Paper, 7 Inch
Rated Power Dissipation (P)
0.063 W
Rated Temperature
85 °C
Reference Standard
AEC-Q200; IEC60115-8
Resistance
47000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
50 V
Want to compare parts?
  1. ERA2AED473X
    Panasonic Electronic Components
    Fixed Resistor, Metal Film, 0.063W, 47000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for ERA2AED473X

This table gives cross-reference parts and alternative options found for ERA2AED473X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA2AED473X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WF04U4702DTLQ Fixed Resistor, Thin Film, 0.0625W, 47000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation ERA2AED473X vs WF04U4702DTLQ
RN731ETTP4702D25 Fixed Resistor, Thin Film, 0.063W, 47000ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc ERA2AED473X vs RN731ETTP4702D25
RN73H1ETTP4702D25 Fixed Resistor, Metal Film, 0.063W, 47000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc ERA2AED473X vs RN73H1ETTP4702D25
CMP040247K0,5%25PPM/KNS Fixed Resistor, Thin Film, 0.1W, 47000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic ERA2AED473X vs CMP040247K0,5%25PPM/KNS
CMF-N040247K0,5%25PPM/KNP10 Fixed Resistor, Thin Film, 0.063W, 47000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic ERA2AED473X vs CMF-N040247K0,5%25PPM/KNP10
CMP-N040247K0,5%25PPM/KNS Fixed Resistor, Thin Film, 0.1W, 47000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic ERA2AED473X vs CMP-N040247K0,5%25PPM/KNS
CMF040247K0,5%25PPM/KNP20 Fixed Resistor, Thin Film, 0.063W, 47000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic ERA2AED473X vs CMF040247K0,5%25PPM/KNP20
CMP-N040247K0,5%25PPM/KNP20 Fixed Resistor, Thin Film, 0.1W, 47000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic ERA2AED473X vs CMP-N040247K0,5%25PPM/KNP20
WF04U4702DTL Fixed Resistor, Thin Film, 0.0625W, 47000ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE Walsin Technology Corporation ERA2AED473X vs WF04U4702DTL
CMF-N040247K0,5%25PPM/KNP20 Fixed Resistor, Thin Film, 0.063W, 47000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic ERA2AED473X vs CMF-N040247K0,5%25PPM/KNP20

Related Parts for ERA2AED473X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERA2AED473X by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERA2AED473X by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERA2AED473X would you like to use for your alert(s)?
  • Please alert me when ERA2AED473X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERA2AED473X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERA2AED473X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERA2AED473X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERA2AED473X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERA2AED473X by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: