-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.063W, 100ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W3941
|
Newark | Res, Metal Film (Thin Film), 100R, 0.5%, 0.063W, 0402, Resistance:100Ohm, Resistance Tolerance:± 0.5%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Metal Film (Thin Film), Voltage Rating:50V Rohs Compliant: Yes |Panasonic ERA2AED101X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 51009 |
|
$0.0290 / $0.0390 | Buy Now |
DISTI #
53W3941
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ? 0.5%, 63 mW, 0402 [1005 Metric], Metal Film (Thin Film), High Reliability - Product that comes on tape, but is not reeled (Alt: 53W3941) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 1 Days Container: Ammo Pack | 9480 Partner Stock |
|
$0.0320 / $0.0980 | Buy Now |
DISTI #
ERA-2AED101X
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ? 0.5%, 63 mW, 0402 [1005 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-2AED101X) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0226 / $0.0246 | Buy Now |
DISTI #
ERA2AED101X
|
TME | Resistor: thin film, SMD, 0402, 100Ω, 62.5mW, ±0.5%, -55÷155°C Min Qty: 10 | 460 |
|
$0.0457 / $0.1417 | Buy Now |
DISTI #
ERA2AED101X
|
Avnet Abacus | SMD Chip Resistor, 100 Ohm, � 0.5%, 63 mW, 0402 [1005 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA2AED101X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 30000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERA2AED101X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERA2AED101X
Panasonic Electronic Components
Fixed Resistor, Metal Film, 0.063W, 100ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200; IEC60115-8 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERA2AED101X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA2AED101X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF-N0402100R0,5%25PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 100ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | ERA2AED101X vs CMF-N0402100R0,5%25PPM/KNS |
SF04U1000DALQ | Fixed Resistor, Thin Film, 0.0625W, 100ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | ERA2AED101X vs SF04U1000DALQ |
ERA2AED1000X | RESISTOR, METAL FILM, 0.063W, 0.5%, 25ppm, 100ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | ERA2AED101X vs ERA2AED1000X |
RN731ELTP1000D25 | Fixed Resistor, Thin Film, 0.063W, 100ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | ERA2AED101X vs RN731ELTP1000D25 |
CMP0402100R0,5%25PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 100ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | ERA2AED101X vs CMP0402100R0,5%25PPM/KNS |
CMF0402100R0,5%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 100ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | ERA2AED101X vs CMF0402100R0,5%25PPM/KNP10 |
RN73H1ETTP1000D25 | Fixed Resistor, Metal Film, 0.063W, 100ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERA2AED101X vs RN73H1ETTP1000D25 |
WF04U1000DVLQ | Fixed Resistor, Thin Film, 0.0625W, 100ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | ERA2AED101X vs WF04U1000DVLQ |
WF04U1000DTL | Fixed Resistor, Thin Film, 0.0625W, 100ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | ERA2AED101X vs WF04U1000DTL |
CMF-N0402100R0,5%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 100ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | ERA2AED101X vs CMF-N0402100R0,5%25PPM/KNP10 |