-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.063W, 12000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERA2AEB123X by Panasonic Electronic Components is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2563383RL
|
Farnell | RES, 12K, 0.1%, METAL FILM RoHS: Compliant Min Qty: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 10930 |
|
$0.0501 / $0.0610 | Buy Now |
DISTI #
2563383
|
Farnell | RES, 12K, 0.1%, METAL FILM RoHS: Compliant Min Qty: 10 Lead time: 21 Weeks, 0 Days Container: Cut Tape | 10930 |
|
$0.0501 / $0.1111 | Buy Now |
DISTI #
ERA-2AEB123X
|
Avnet Americas | SMD Chip Resistor, 12 kOhm, ? 0.1%, 63 mW, 0402 [1005 Metric], Metal Film (Thin Film), High Reliabil... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel |
30000 |
|
$0.0511 | Buy Now |
DISTI #
53W3936
|
Avnet Americas | SMD Chip Resistor, 12 kOhm, ? 0.1%, 63 mW, 0402 [1005 Metric], Metal Film (Thin Film), High Reliabil... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 1 Days Container: Ammo Pack |
2727 Partner Stock |
|
$0.0740 / $0.1770 | Buy Now |
DISTI #
70548285
|
RS | Resistor SMD Thin Film 0402 0.1% 12kOhm | Panasonic Electronic Components ERA2AEB123X RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1470 / $0.1630 | RFQ |
|
Bristol Electronics | 2505 |
|
RFQ | ||
DISTI #
ERA2AEB123X
|
TME | Resistor: thin film, SMD, 0402, 12kΩ, 62.5mW, ±0.1%, -55÷155°C Min Qty: 10 | 6870 |
|
$0.0650 / $0.2730 | Buy Now |
DISTI #
ERA2AEB123X
|
Avnet Abacus | SMD Chip Resistor, 12 kOhm, � 0.1%, 63 mW, 0402 [1005 Metric], Metal Film (Thin Film), High Reliab... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 1050000 |
|
Buy Now | |
|
LCSC | 63mW Thin Film Resistor 25ppm/ 0.1% 12k 0402 Chip Resistor - Surface Mount ROHS | 5315 |
|
$0.0424 / $0.0802 | Buy Now |
|
New Advantage Corporation | RESSMDPrecision040212K00.1%0.063W25ppmT&R RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 190000 |
|
$0.0433 / $0.0468 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERA2AEB123X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERA2AEB123X
Panasonic Electronic Components
Fixed Resistor, Metal Film, 0.063W, 12000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERA2AEB123X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA2AEB123X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN04B1202CT-LF | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 12000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | ERA2AEB123X vs RN04B1202CT-LF |
SF04R1202ATLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 12000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | ERA2AEB123X vs SF04R1202ATLQ |
SF04U1202AALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 12000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | ERA2AEB123X vs SF04U1202AALQ |
CMF040212K0,1%25PPM/KNP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.063W, 12000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | ERA2AEB123X vs CMF040212K0,1%25PPM/KNP20 |
SF04U1202ATLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 12000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | ERA2AEB123X vs SF04U1202ATLQ |
CMF-K040212K0,1%25PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.063W, 12000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | ERA2AEB123X vs CMF-K040212K0,1%25PPM/KNP10 |
CMF-K040212K0,1%25PPM/KNP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.063W, 12000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | ERA2AEB123X vs CMF-K040212K0,1%25PPM/KNP20 |
WF04U1202AVLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 12000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | ERA2AEB123X vs WF04U1202AVLQ |
RN73R1ETTP1202B25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 12000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | ERA2AEB123X vs RN73R1ETTP1202B25 |
WF04U1202ATLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 12000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | ERA2AEB123X vs WF04U1202ATLQ |