Part Details for ERA21-02 by Fuji Electric Co Ltd
Overview of ERA21-02 by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Part Details for ERA21-02
ERA21-02 CAD Models
ERA21-02 Part Data Attributes:
|
ERA21-02
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ERA21-02
Fuji Electric Co Ltd
Rectifier Diode, 1 Element, 0.5A, 200V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJI ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 140 °C | |
Output Current-Max | 0.5 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.4 µs | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for ERA21-02
This table gives cross-reference parts and alternative options found for ERA21-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA21-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
05F3L-W | Rectifier Diode, 1 Element, 0.5A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | ERA21-02 vs 05F3L-W |
05H3 | Rectifier Diode, 1 Element, 0.5A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | ERA21-02 vs 05H3 |
RSFDLHMH | Rectifier Diode, 1 Element, 0.5A, 200V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | ERA21-02 vs RSFDLHMH |
05A3L | Rectifier Diode, 1 Element, 0.5A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | ERA21-02 vs 05A3L |
SC201-2-TE12LA | Rectifier Diode, 1 Element, 0.5A, 200V V(RRM), Silicon | Fuji Electric Co Ltd | ERA21-02 vs SC201-2-TE12LA |
RSFDLHRHG | Rectifier Diode, 1 Element, 0.5A, 200V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | ERA21-02 vs RSFDLHRHG |
RSFDL | Rectifier Diode, 1 Element, 0.5A, 200V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | ERA21-02 vs RSFDL |
RSFDLHRFG | Rectifier Diode, 1 Element, 0.5A, 200V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | ERA21-02 vs RSFDLHRFG |
05F3-W | Rectifier Diode, 1 Element, 0.5A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | ERA21-02 vs 05F3-W |
RS1002FL | Rectifier Diode, 1 Element, 0.5A, 200V V(RRM), Silicon, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | ERA21-02 vs RS1002FL |