Part Details for ERA1ARW8251C by Panasonic Electronic Components
Overview of ERA1ARW8251C by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERA1ARW8251C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERA1ARW8251C
|
Avnet Abacus | SMD Chip Resistor, 8.25 kOhm, � 0.05%, 50 mW, 0201 [0603 Metric], Metal Film (Thin Film), High Reliability (Alt: ERA1ARW8251C) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |