Part Details for ERA18-02 by Fuji Electric Co Ltd
Overview of ERA18-02 by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for ERA18-02
ERA18-02 CAD Models
ERA18-02 Part Data Attributes:
|
ERA18-02
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ERA18-02
Fuji Electric Co Ltd
Rectifier Diode, 1 Element, 0.8A, 200V V(RRM), Silicon, ULTRA SMALL PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJI ELECTRIC CO LTD | |
Package Description | O-XALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.8 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.4 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for ERA18-02
This table gives cross-reference parts and alternative options found for ERA18-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA18-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV99-7 | Rectifier Diode, 2 Element, 0.3A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | ERA18-02 vs BAV99-7 |
1N4006SG | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, | Surge Components Inc | ERA18-02 vs 1N4006SG |
1SS352TPHR2 | DIODE 0.1 A, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | ERA18-02 vs 1SS352TPHR2 |
D1FS4 | Rectifier Diode, Schottky, 1 Element, 0.85A, 40V V(RRM), Silicon, 1F, SMD, 2 PIN | Shindengen Electronic Manufacturing Co Ltd | ERA18-02 vs D1FS4 |
MA110 | Rectifier Diode, 1 Element, 0.1A, Silicon, | Panasonic Electronic Components | ERA18-02 vs MA110 |
Z50FF3 | Rectifier Diode, 1 Element, 0.36A, 5000V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Voltage Multipliers Inc | ERA18-02 vs Z50FF3 |
HER108S | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, GREEN, PLASTIC, A-405, 2 PIN | Taiwan Semiconductor | ERA18-02 vs HER108S |
D1F60-4063 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, 1F, 2 PIN | Shindengen Electronic Manufacturing Co Ltd | ERA18-02 vs D1F60-4063 |
USD1140 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, | Unitrode Corp (RETIRED) | ERA18-02 vs USD1140 |
BAV99TQ-13-F | Rectifier Diode, 2 Element, 0.075A, 85V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | ERA18-02 vs BAV99TQ-13-F |