Part Details for ERA.3E.312.CLL by LEMO connectors
Results Overview of ERA.3E.312.CLL by LEMO connectors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERA.3E.312.CLL Information
ERA.3E.312.CLL by LEMO connectors is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for ERA.3E.312.CLL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-ERA.3E.312.CLL-ND
|
DigiKey | CONN CIRC RCPT 12P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Box MARKETPLACE PRODUCT |
4 In Stock |
|
$113.2615 / $160.4900 | Buy Now |
DISTI #
ERA.3E.312.CLL-ND
|
DigiKey | CONN CIRC RCPT 12P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$106.8100 | Buy Now |
DISTI #
736-ERA3E312CLL
|
Mouser Electronics | Circular Push Pull Connectors FIXED RECEPTACLE NUT FIXING | 0 |
|
$98.3800 / $106.8100 | Order Now |
|
Powell Electronics | RECEPT 12CTS Min Qty: 1 | 4 |
|
$73.6200 / $104.3200 | Buy Now |
DISTI #
000000000002604303
|
Sager | Circular Push Pull Connectors FIXED RECEPTACLE NUT FIXING Min Qty: 1 | 0 |
|
$82.4400 / $100.1600 | Buy Now |
Part Details for ERA.3E.312.CLL
ERA.3E.312.CLL CAD Models
ERA.3E.312.CLL Part Data Attributes
|
ERA.3E.312.CLL
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
ERA.3E.312.CLL
LEMO connectors
Circular Connector,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | LEMO | |
Additional Feature | IP68, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |
ERA.3E.312.CLL Frequently Asked Questions (FAQ)
-
The recommended torque for the ERA.3E.312.CLL connector is 0.4 Nm (3.5 lbf.in) for the nut and 0.2 Nm (1.8 lbf.in) for the screw.
-
Yes, the ERA.3E.312.CLL connector is designed to withstand high-vibration environments and is commonly used in aerospace, defense, and industrial applications where vibration is a concern.
-
Yes, the ERA.3E.312.CLL connector is designed to operate in harsh environments, including temperatures ranging from -55°C to 150°C and humidity up to 95% RH. However, it's recommended to consult the datasheet and LEMO's application notes for specific guidance on environmental considerations.
-
The ERA.3E.312.CLL connector is rated for a minimum of 500 mating cycles, making it suitable for applications where frequent connections and disconnections are required.
-
The ERA.3E.312.CLL connector is part of the LEMO ERA series, which is compatible with other ERA series connectors. However, it's recommended to consult the datasheet and LEMO's application notes to ensure compatibility with specific connector models and configurations.