Part Details for ERA.1Y.416.CLL by LEMO connectors
Overview of ERA.1Y.416.CLL by LEMO connectors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERA.1Y.416.CLL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERA.1Y.416.CLL-ND
|
DigiKey | CONN RCPT FMALE 1P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
5 In Stock |
|
$108.9880 / $127.7800 | Buy Now |
DISTI #
3937-ERA.1Y.416.CLL-ND
|
DigiKey | CONN RCPT FMALE 1P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bag MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
736-ERA1Y416CLL
|
Mouser Electronics | Circular Push Pull Connectors FIXED RECEPTACLE NUT FIXING | 0 |
|
$127.7800 | Order Now |
|
Powell Electronics | RECEPT HV(16kV) Min Qty: 1 | 65 |
|
$86.1700 / $124.0300 | Buy Now |
DISTI #
000000000002604236
|
Sager | Circular Push Pull Connectors FIXED RECEPTACLE NUT FIXING Min Qty: 1 | 0 |
|
$98.4400 / $119.6000 | Buy Now |
Part Details for ERA.1Y.416.CLL
ERA.1Y.416.CLL CAD Models
ERA.1Y.416.CLL Part Data Attributes
|
ERA.1Y.416.CLL
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
ERA.1Y.416.CLL
LEMO connectors
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |