Part Details for ERA.1E.304.CLL by LEMO connectors
Overview of ERA.1E.304.CLL by LEMO connectors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for ERA.1E.304.CLL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERA.1E.304.CLL-ND
|
DigiKey | CONN CIRC RCPT 4P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.4920 / $52.6700 | Buy Now |
DISTI #
736-ERA1E304CLL
|
Mouser Electronics | Circular Push Pull Connectors Rcpt size 1, 4 Pin RoHS: Compliant | 0 |
|
$38.3200 / $42.7300 | Order Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | 5 |
|
$38.1500 | Buy Now | |
DISTI #
ERA.1E.304.CLL
|
TME | Connector: circular, 1E, socket, female, PIN: 4, soldering, 10A, IP68 Min Qty: 1 | 0 |
|
$33.9300 / $43.6200 | RFQ |
DISTI #
000000000002604208
|
Sager | Circular Push Pull Connectors Rcpt size 1, 4 Pin Min Qty: 1 | 0 |
|
$27.2500 / $37.9500 | Buy Now |
Part Details for ERA.1E.304.CLL
ERA.1E.304.CLL CAD Models
ERA.1E.304.CLL Part Data Attributes
|
ERA.1E.304.CLL
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
ERA.1E.304.CLL
LEMO connectors
Circular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | LEMO | |
Additional Feature | IP68, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |