There are no models available for this part yet.
Overview of ERA.0S.250.CTL by LEMO connectors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ERA.0S.250.CTL by LEMO connectors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1124-1232-ND
|
DigiKey | CONN COAX RCPT STR 50 OHM SOLDER Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
84 In Stock |
|
$12.5778 / $19.2800 | Buy Now | |
DISTI #
736-ERA0S250CTL
|
Mouser Electronics | Circular Push Pull Connectors 1P FEMALE RECEPTACLE COAX 50 OHM SOLDER RoHS: Compliant | 37 |
|
$12.3400 / $18.9100 | Buy Now | |
DISTI #
27706163
|
Verical | Conn Circular F 1 POS Solder ST Panel Mount 1 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 76 |
|
$13.5029 / $15.6460 | Buy Now | |
Bristol Electronics | 4 |
|
RFQ | ||||
DISTI #
ERA.0S.250.CTL
|
PEI Genesis | LSR COAX(50) CHR FIXED RECP Min Qty: 1 | 76 |
|
$16.6300 / $17.2300 | Buy Now |
CAD Models for ERA.0S.250.CTL by LEMO connectors
Part Data Attributes for ERA.0S.250.CTL by LEMO connectors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LEMO USA INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
IP50, SHIELDED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
SNAP
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/MOISTURE RESISTANT
|
Filter Feature
|
NO
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
250 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CHROME PLATED
|
Shell Material
|
BRASS
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
1
|