-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AK3827
|
Newark | 1206 Thin Film, 0.1 Percentage, 25Ppm, 187Kohm Rohs Compliant: Yes |Panasonic ERA-8KEB1873V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2650 / $0.3450 | Buy Now |
DISTI #
52AK3826
|
Newark | 1206 Thin Film, 0.1 Percentage, 25Ppm, 187Kohm Rohs Compliant: Yes |Panasonic ERA-8KEB1873V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3450 | Buy Now |
DISTI #
10-ERA-8KEB1873VCT-ND
|
DigiKey | RES 187K OHM 0.1% 1/4W 1206 Min Qty: 1 Lead time: 13 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
5000 In Stock |
|
$0.2600 / $0.8200 | Buy Now |
DISTI #
ERA-8KEB1873V
|
Avnet Americas | SMD Chip Resistor, 187 kohm, ? 0.1%, 250 mW, 1206 [3216 Metric], Thin Film - Tape and Reel (Alt: ERA-8KEB1873V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
667-ERA-8KEB1873V
|
Mouser Electronics | Thin Film Resistors - SMD 1206 Thin film res high stability type RoHS: Compliant | 4974 |
|
$0.2500 / $0.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.2580 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2490 / $0.5216 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2490 / $0.5216 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy