-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P18570CT-ND
|
DigiKey | RES SMD 11.8K OHM 0.1% 1/4W 1206 Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
853 In Stock |
|
$0.3927 / $1.1400 | Buy Now |
DISTI #
ERA-8ARB1182V
|
Avnet Americas | RESISTOR 1206 SMD 0.1% 10PPM 11.8KOHM - Tape and Reel (Alt: ERA-8ARB1182V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4156 / $0.4706 | Buy Now |
DISTI #
667-ERA-8ARB1182V
|
Mouser Electronics | Thin Film Resistors - SMD 1206 11.8Kohms 0.1% 0.25W 10ppm AEC-Q200 RoHS: Compliant | 0 |
|
$0.3920 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.4170 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3677 / $0.7701 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3677 / $0.7701 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 11.8K Ohms 0.1% 1/4W 10ppm AECQ200 | 0 |
|
$0.5716 / $0.6573 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy