-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P2.4KCRCT-ND
|
DigiKey | RES SMD 2.4K OHM 0.1% 1/4W 1206 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3156 / $0.9800 | Buy Now |
DISTI #
ERA-8APB242V
|
Avnet Americas | RESISTOR 1206 SMD 0.1% 15PPM 2.4KOHM - Tape and Reel (Alt: ERA-8APB242V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3598 / $0.3920 | Buy Now |
DISTI #
667-ERA-8APB242V
|
Mouser Electronics | Thin Film Resistors - SMD 1206 Thin film chip resistor RoHS: Compliant | 0 |
|
$0.3270 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.3470 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3358 / $0.7033 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3358 / $0.7033 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 2.4K Ohms 0.1% 1/4W 15ppm AECQ200 | 0 |
|
$0.5183 / $0.5960 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy