-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31X1715
|
Newark | Res, Metal Film (Thin Film), 76K8, 0.5%, 0.25W, 1206, Reel, Resistance:76.8Kohm, Resistance Tolerance:± 0.5%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Metal Film (Thin Film) Rohs Compliant: Yes |Panasonic ERA-8AED7682V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0940 / $0.1440 | Buy Now |
DISTI #
50W1631
|
Newark | Res, Metal Film (Thin Film), 76K8, 0.5%, 0.25W, 1206, Resistance:76.8Kohm, Resistance Tolerance:± 0.5%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Metal Film (Thin Film), Voltage Rating:150V Rohs Compliant: Yes |Panasonic ERA-8AED7682V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1730 | Buy Now |
DISTI #
10-ERA-8AED7682VTR-ND
|
DigiKey | RES 76.8K OHM 0.50% 1/8W 1206 Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0864 | Buy Now |
DISTI #
ERA-8AED7682V
|
Avnet Americas | Res Thin Film 1206 76.8K Ohm 0.5% 1/4W ±25ppm/°C Molded SMD SMD Punched Carrier T/R - Tape and Reel (Alt: ERA-8AED7682V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0928 / $0.1051 | Buy Now |
DISTI #
667-ERA-8AED7682V
|
Mouser Electronics | Thin Film Resistors - SMD 1206 76.8Kohms 25ppm 0.5% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0870 / $0.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0930 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 1206 76.8K Ohm 0.5% 0.25W(1/4W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0963 / $0.1100 | Buy Now |
DISTI #
C1S600606844262
|
Chip1Stop | Surface Mount Resistor | 5000 |
|
$0.0769 | Buy Now |
|
Master Electronics | Res Thin Film 1206 76.8K Ohm 0.5% 0.25W(1/4W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0963 / $0.1100 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 76.8K Ohms 0.5% 1/4W 25ppm AECQ200 | 0 |
|
$0.1561 / $0.1795 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy