-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50W1252
|
Newark | 1206 Thin Film Chip Resistor Rohs Compliant: Yes |Panasonic ERA-8AED1332V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1530 | Buy Now |
DISTI #
31X1336
|
Newark | 1206 Thin Film Chip Resistor Rohs Compliant: Yes |Panasonic ERA-8AED1332V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0940 / $0.1440 | Buy Now |
DISTI #
10-ERA-8AED1332VTR-ND
|
DigiKey | RES 13.3K OHM 0.50% 1/8W 1206 Min Qty: 5000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0864 | Buy Now |
DISTI #
ERA-8AED1332V
|
Avnet Americas | SMD Chip Resistor, 13.3 kOhm, ± 0.5%, 250 mW, 1206 [3216 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-8AED1332V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0928 / $0.1051 | Buy Now |
DISTI #
667-ERA-8AED1332V
|
Mouser Electronics | Thin Film Resistors - SMD 1206 1470ohms 25ppm 0.5% AEC-Q200 RoHS: Compliant | 0 |
|
$0.1080 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0930 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 1206 13.3K Ohm 0.5% 0.25W(1/4W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0963 / $0.1100 | Buy Now |
|
Master Electronics | Res Thin Film 1206 13.3K Ohm 0.5% 0.25W(1/4W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0963 / $0.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy