-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12T2099
|
Newark | Res, Metal Film (Thin Film), 5K6, 0.1%, 0.25W, 1206, Resistance:5.6Kohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Metal Film (Thin Film), Voltage Rating:150V Rohs Compliant: Yes |Panasonic ERA-8AEB562V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1610 | Buy Now |
DISTI #
P5.6KBCCT-ND
|
DigiKey | RES SMD 5.6K OHM 0.1% 1/4W 1206 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1549 In Stock |
|
$0.1026 / $0.3900 | Buy Now |
DISTI #
ERA-8AEB562V
|
Avnet Americas | SMD Chip Resistor, 5.6 kOhm, ? 0.1%, 250 mW, 1206 [3216 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-8AEB562V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1318 / $0.1436 | Buy Now |
DISTI #
667-ERA-8AEB562V
|
Mouser Electronics | Thin Film Resistors - SMD 1206 5.6Kohm 0.1% 25ppm RoHS: Compliant | 6193 |
|
$0.1230 / $0.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0834 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 1206 5.6K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.1033 / $0.1172 | Buy Now |
DISTI #
ERA-8AEB562V
|
TTI | Thin Film Resistors - SMD 1206 5.6Kohm 0.1% 25ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1060 | Buy Now |
|
Master Electronics | Res Thin Film 1206 5.6K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.1033 / $0.1172 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 5.6K Ohms 0.1% 1/4W 25ppm AECQ200 | 0 |
|
$0.2202 / $0.2532 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy