-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31X1140
|
Newark | Surface Mount Thin Film Resistor, Aec-Q200 Era Series, 487 Ohm, 250 Mw, - 0.1%, 150 V Rohs Compliant: Yes |Panasonic ERA-8AEB4870V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1280 / $0.1970 | Buy Now |
DISTI #
56W0099
|
Newark | Surface Mount Thin Film Resistor, Aec-Q200 Era Series, 487 Ohm, 250 Mw, - 0.1%, 150 V Rohs Compliant: Yes |Panasonic ERA-8AEB4870V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2090 | Buy Now |
DISTI #
P487BCCT-ND
|
DigiKey | RES SMD 487 OHM 0.1% 1/4W 1206 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
803 In Stock |
|
$0.1026 / $0.3900 | Buy Now |
DISTI #
ERA-8AEB4870V
|
Avnet Americas | Res Thin Film 1206 487 Ohm 0.1% 1/4W ?25ppm/?C Molded SMD SMD Punched Carrier T/R - Tape and Reel (Alt: ERA-8AEB4870V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1268 / $0.1436 | Buy Now |
DISTI #
667-ERA-8AEB4870V
|
Mouser Electronics | Thin Film Resistors - SMD 1206 487ohm 25ppm 0.1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.1230 / $0.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0834 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 1206 487 Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.1033 / $0.1172 | Buy Now |
|
Master Electronics | Res Thin Film 1206 487 Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.1033 / $0.1172 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 487 Ohms 0.1% 1/4W 25ppm AECQ200 | 0 |
|
$0.2200 / $0.2530 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy