-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P390KBCCT-ND
|
DigiKey | RES SMD 390K OHM 0.1% 1/4W 1206 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1903 In Stock |
|
$0.1026 / $0.3900 | Buy Now |
DISTI #
ERA-8AEB394V
|
Avnet Americas | SMD Chip Resistor, 390 kOhm, ± 0.1%, 250 mW, 1206 [3216 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-8AEB394V) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1268 / $0.1436 | Buy Now |
DISTI #
667-ERA-8AEB394V
|
Mouser Electronics | Thin Film Resistors - SMD 1206 390Kohm 0.1% 25ppm RoHS: Compliant | 4018 |
|
$0.1190 / $0.3900 | Buy Now |
|
Future Electronics | ERA Series 1206 390 kOhm ±0.1% 0.25 W ±25 ppm/°C Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0951 / $0.1010 | Buy Now |
|
Future Electronics | ERA Series 1206 390 kOhm ±0.1% 0.25 W ±25 ppm/°C Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0951 / $0.1010 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 1206 390K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
5000 In Stock |
|
$0.1074 / $0.1227 | Buy Now |
DISTI #
76468691
|
Verical | Res Thin Film 1206 390K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2345 | Americas - 5000 |
|
$0.1112 | Buy Now |
DISTI #
80319816
|
Verical | Res Thin Film 1206 390K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2414 | Americas - 5000 |
|
$0.1418 / $0.1595 | Buy Now |
DISTI #
ERA-8AEB394V
|
TTI | Thin Film Resistors - SMD 1206 390Kohm 0.1% 25ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0950 / $0.1020 | Buy Now |
|
Master Electronics | Res Thin Film 1206 390K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
5000 In Stock |
|
$0.1074 / $0.1227 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy