-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERA-8AEB364V by Panasonic Electronic Components is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P360KBCCT-ND
|
DigiKey | RES SMD 360K OHM 0.1% 1/4W 1206 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10376 In Stock |
|
$0.1188 / $0.2500 | Buy Now |
DISTI #
ERA-8AEB364V
|
Avnet Americas | Res Thin Film 1206 360K Ohm 0.1% 1/4W ?25ppm/?C Molded SMD SMD Punched Carrier T/R - Tape and Reel (... more RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1199 / $0.1280 | Buy Now |
DISTI #
667-ERA-8AEB364V
|
Mouser Electronics | Thin Film Resistors - SMD 1206 360Kohm 0.1% 25ppm RoHS: Compliant | 7625 |
|
$0.1250 / $0.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0834 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 1206 360K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
5000 In Stock |
|
$0.1033 / $0.1172 | Buy Now |
DISTI #
ERA-8AEB364V
|
TTI | Thin Film Resistors - SMD 1206 360Kohm 0.1% 25ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.1060 / $0.1180 | Buy Now |
|
Master Electronics | Res Thin Film 1206 360K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
5000 In Stock |
|
$0.1033 / $0.1172 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy