-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31X1031
|
Newark | Surface Mount Thin Film Resistor, Aec-Q200 Era Series, 243 Kohm, 250 Mw, - 0.1%, 150 V Rohs Compliant: Yes |Panasonic ERA-8AEB2433V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1280 / $0.1970 | Buy Now |
DISTI #
93T7627
|
Newark | Res, Metal Film (Thin Film), 243K, 0.1%, 0.25W, 1206, Resistance:243Kohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Metal Film (Thin Film), Voltage Rating:150V Rohs Compliant: Yes |Panasonic ERA-8AEB2433V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1730 | Buy Now |
DISTI #
P243KBCCT-ND
|
DigiKey | RES SMD 243K OHM 0.1% 1/4W 1206 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2068 In Stock |
|
$0.1026 / $0.3900 | Buy Now |
DISTI #
ERA-8AEB2433V
|
Avnet Americas | SMD Chip Resistor, 243 kOhm, ? 0.1%, 250 mW, 1206 [3216 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-8AEB2433V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1268 / $0.1436 | Buy Now |
DISTI #
667-ERA-8AEB2433V
|
Mouser Electronics | Thin Film Resistors - SMD 1206 243Kohm 25ppm 0.1% AEC-Q200 RoHS: Compliant | 10063 |
|
$0.1190 / $0.3900 | Buy Now |
|
Future Electronics | ERA Series 1206 243 kOhm ±0.1% 0.25 W ±25 ppm/°C Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 10000Reel |
|
$0.1350 / $0.1410 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 1206 243K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
5000 In Stock |
|
$0.1074 / $0.1227 | Buy Now |
DISTI #
79929733
|
Verical | Res Thin Film 1206 243K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2414 | Americas - 5000 |
|
$0.1418 / $0.1595 | Buy Now |
DISTI #
62362068
|
Verical | Res Thin Film 1206 243K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 970 Package Multiple: 1 Date Code: 2225 | Americas - 4500 |
|
$0.1074 | Buy Now |
DISTI #
ERA-8AEB2433V
|
TTI | Thin Film Resistors - SMD 1206 243Kohm 25ppm 0.1% AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.1180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy