-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31X0988
|
Newark | Surface Mount Thin Film Resistor, Aec-Q200 Era Series, 187 Ohm, 250 Mw, - 0.1%, 150 V Rohs Compliant: Yes |Panasonic ERA-8AEB1870V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1280 / $0.1970 | Buy Now |
DISTI #
55W9996
|
Newark | Surface Mount Thin Film Resistor, Aec-Q200 Era Series, 187 Ohm, 250 Mw, - 0.1%, 150 V Rohs Compliant: Yes |Panasonic ERA-8AEB1870V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2090 | Buy Now |
DISTI #
P187BCCT-ND
|
DigiKey | RES SMD 187 OHM 0.1% 1/4W 1206 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4364 In Stock |
|
$0.1064 / $0.3900 | Buy Now |
DISTI #
ERA-8AEB1870V
|
Avnet Americas | SMD Chip Resistor, 187 Ohm, ± 0.1%, 250 mW, 1206 [3216 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-8AEB1870V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1268 / $0.1436 | Buy Now |
DISTI #
667-ERA-8AEB1870V
|
Mouser Electronics | Thin Film Resistors - SMD 1206 187ohm 25ppm 0.1% AEC-Q200 RoHS: Compliant | 494 |
|
$0.1190 / $0.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0834 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 1206 187 Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.1074 / $0.1227 | Buy Now |
DISTI #
ERA-8AEB1870V
|
TTI | Thin Film Resistors - SMD 1206 187ohm 25ppm 0.1% AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1160 / $0.1180 | Buy Now |
DISTI #
C1S600605326121
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant pbFree: Yes | 20000 |
|
$0.0973 | Buy Now |
DISTI #
C1S600603348925
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant pbFree: Yes | 6742 |
|
$0.0950 / $0.0952 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy