-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31X0962
|
Newark | Surface Mount Thin Film Resistor, Aec-Q200 Era Series, 1.58 Kohm, 250 Mw, - 0.1%, 150 V Rohs Compliant: Yes |Panasonic ERA-8AEB1581V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1280 / $0.1970 | Buy Now |
DISTI #
93T7598
|
Newark | Res, Metal Film (Thin Film), 1K58, 0.1%, 0.25W, 1206, Resistance:1.58Kohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Metal Film (Thin Film), Voltage Rating:150V Rohs Compliant: Yes |Panasonic ERA-8AEB1581V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1730 | Buy Now |
DISTI #
P1.58KBCCT-ND
|
DigiKey | RES SMD 1.58K OHM 0.1% 1/4W 1206 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4111 In Stock |
|
$0.1026 / $0.2500 | Buy Now |
DISTI #
ERA-8AEB1581V
|
Avnet Americas | Res Thin Film 1206 1.58K Ohm 0.1% 1/4W ±25ppm/°C Molded SMD SMD Punched Carrier T/R - Tape and Reel (Alt: ERA-8AEB1581V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1268 / $0.1436 | Buy Now |
DISTI #
667-ERA-8AEB1581V
|
Mouser Electronics | Thin Film Resistors - SMD 1206 1.58Kohm 25ppm 0.1% AEC-Q200 RoHS: Compliant | 6765 |
|
$0.1190 / $0.2500 | Buy Now |
|
Future Electronics | Res Thin Film 1206 1.58K Ohm 0.1% 1/4W ±25ppm/°C Molded SMD Punched Carrier RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 10000Reel |
|
$0.1010 / $0.1070 | Buy Now |
|
Future Electronics | Res Thin Film 1206 1.58K Ohm 0.1% 1/4W ±25ppm/°C Molded SMD Punched Carrier RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1010 / $0.1070 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 1206 1.58K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.1074 / $0.1227 | Buy Now |
DISTI #
ERA-8AEB1581V
|
TTI | Thin Film Resistors - SMD 1206 1.58Kohm 25ppm 0.1% AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1090 / $0.1130 | Buy Now |
DISTI #
C1S600605326112
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant pbFree: Yes | 17600 |
|
$0.0973 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy