-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERA-8AEB1072V by Panasonic Electronic Components is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31X0914
|
Newark | Surface Mount Thin Film Resistor, Aec-Q200 Era Series, 10.7 Kohm, 250 Mw, - 0.1%, 150 V Rohs Complia... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1280 / $0.1970 | Buy Now |
DISTI #
55W9952
|
Newark | Surface Mount Thin Film Resistor, Aec-Q200 Era Series, 10.7 Kohm, 250 Mw, - 0.1%, 150 V Rohs Complia... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2090 | Buy Now |
DISTI #
P10.7KBCCT-ND
|
DigiKey | RES SMD 10.7K OHM 0.1% 1/4W 1206 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5013 In Stock |
|
$0.1163 / $0.2500 | Buy Now |
DISTI #
ERA-8AEB1072V
|
Avnet Americas | Res Thin Film 1206 10.7K Ohm 0.1% 1/4W ?25ppm/?C Molded SMD SMD Punched Carrier T/R - Tape and Reel ... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1318 / $0.1436 | Buy Now |
DISTI #
667-ERA-8AEB1072V
|
Mouser Electronics | Thin Film Resistors - SMD 1206 10.7Kohm 25ppm 0.1% AEC-Q200 RoHS: Compliant | 3005 |
|
$0.1260 / $0.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0834 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 1206 10.7K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.1033 / $0.1172 | Buy Now |
|
Master Electronics | Res Thin Film 1206 10.7K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.1033 / $0.1172 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy