Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
Res, 3K92, 0.05%, 0.125W, 0805/Thin Film, Resistance:3.92Kohm, Resistance Tolerance:± 0.05%, Power Rating:250Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Product Range:Era-6V Series Rohs Compliant: Yes |Panasonic ERA-6VRW3921V
RoHS:
Compliant
Min Qty:
5000
Package Multiple:
1
Date Code:
0
Container:
Reel
0
5,000
$0.2880
10,000
$0.2660
20,000
$0.2480
30,000
$0.2310
50,000
$0.2210
$0.2210 / $0.2880
Buy Now
Details
Newark
Res, 3K92, 0.05%, 0.125W, 0805/Thin Film, Resistance:3.92Kohm, Resistance Tolerance:± 0.05%, Power Rating:250Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Product Range:Era-6V Series Rohs Compliant: Yes |Panasonic ERA-6VRW3921V
RoHS:
Compliant
Min Qty:
5000
Package Multiple:
1
Date Code:
0
Container:
Cut Tape
0
$0.2880
Buy Now
Details
DISTI #
10-ERA-6VRW3921VTR-ND
DigiKey
RES 3.92K OHM 0.05% 1/4W 0805
Min Qty:
5000
Lead time:
13 Weeks
Container:
Tape & Reel (TR)
Temporarily Out of Stock
$0.2167
Buy Now
Details
Avnet Americas
Resistor Thin Film 3.92kOhm 0.05% 1/8W 2-Pin 0805 Paper T/R - Tape and Reel (Alt: ERA-6VRW3921V)
RoHS:
Compliant
Min Qty:
5000
Package Multiple:
5000
Container:
Reel
0
5,000
$0.2423
10,000
$0.2374
20,000
$0.2341
30,000
$0.2274
40,000
$0.2224
50,000
$0.2182
500,000
$0.2140
$0.2140 / $0.2423
Buy Now
Details
DISTI #
667-ERA-6VRW3921V
Mouser Electronics
Thin Film Resistors - SMD 0805 0.05% 3.92Kohm 10ppm SMD
RoHS:
Compliant
0
5,000
$0.2160
10,000
$0.2120
$0.2120 / $0.2160
Order Now
Details
Future Electronics
RoHS:
Compliant
pbFree:
Yes
Min Qty:
5000
Package Multiple:
5000
0
$0.2150
Buy Now
Details
Onlinecomponents.com
Thin Film Chip Resistor - 3.92 kOhms ±0.1% - ±10ppm/K - 0805 - 0.25W - Tape&Reel
RoHS:
Compliant
0
1,250
$0.3344
2,500
$0.2508
3,750
$0.2341
5,000
$0.2294
$0.2294 / $0.3344
Buy Now
Details
Master Electronics
Thin Film Chip Resistor - 3.92 kOhms ±0.1% - ±10ppm/K - 0805 - 0.25W - Tape&Reel
RoHS:
Compliant
0
1,250
$0.3344
2,500
$0.2508
3,750
$0.2341
5,000
$0.2294
$0.2294 / $0.3344
Buy Now
Details
Ozdisan Elektronik
RES.(2012) 0805 3.92K Ohms 0.05% 1/4W 10ppm AECQ2
0
$0.4295 / $0.4939
RFQ