Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
Res, 32K4, 0.1%, 0.125W, 0805, Thin Film, Resistance:32.4Kohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Product Range:Era V Series, Product Length:2Mmrohs Compliant: Yes |Panasonic ERA-6VPB3242V
Min Qty:
5000
Package Multiple:
1
Date Code:
0
Container:
Reel
0
5,000
$0.2290
10,000
$0.2120
20,000
$0.1970
30,000
$0.1840
50,000
$0.1760
$0.1760 / $0.2290
Buy Now
Details
Newark
Res, 32K4, 0.1%, 0.125W, 0805, Thin Film, Resistance:32.4Kohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Product Range:Era V Series, Product Length:2Mmrohs Compliant: Yes |Panasonic ERA-6VPB3242V
Min Qty:
5000
Package Multiple:
1
Date Code:
0
Container:
Cut Tape
0
$0.2290
Buy Now
Details
DISTI #
10-ERA-6VPB3242VTR-ND
DigiKey
RES 32.4K OHM 0.1% 1/4W 0805
Min Qty:
5000
Lead time:
13 Weeks
Container:
Tape & Reel (TR)
Temporarily Out of Stock
$0.1724
Buy Now
Details
Avnet Americas
Resistor Thin Film 32.4kOhm 0.1% 1/8W 2-Pin 0805 Paper T/R - Tape and Reel (Alt: ERA-6VPB3242V)
RoHS:
Compliant
Min Qty:
5000
Package Multiple:
5000
Container:
Reel
0
5,000
$0.1928
10,000
$0.1889
20,000
$0.1862
30,000
$0.1809
40,000
$0.1769
50,000
$0.1736
500,000
$0.1702
$0.1702 / $0.1928
Buy Now
Details
DISTI #
667-ERA-6VPB3242V
Mouser Electronics
Thin Film Resistors - SMD 0805 0.1% 32.4Kohm 15ppm SMD
RoHS:
Compliant
0
5,000
$0.1720
10,000
$0.1690
$0.1690 / $0.1720
Order Now
Details
Future Electronics
RoHS:
Compliant
pbFree:
Yes
Min Qty:
5000
Package Multiple:
5000
0
$0.1706
Buy Now
Details
Onlinecomponents.com
Thin Film Chip Resistor - 32.4 kOhms ±0.1% - ±15ppm/K - 0805 - 0.25W - Tape&Reel
RoHS:
Compliant
0
1,250
$0.2660
2,500
$0.1995
3,750
$0.1862
5,000
$0.1825
$0.1825 / $0.2660
Buy Now
Details
Master Electronics
Thin Film Chip Resistor - 32.4 kOhms ±0.1% - ±15ppm/K - 0805 - 0.25W - Tape&Reel
RoHS:
Compliant
0
1,250
$0.2660
2,500
$0.1995
3,750
$0.1862
5,000
$0.1825
$0.1825 / $0.2660
Buy Now