Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
Res, 82K, 0.1%, 0.125W, 0805, Thin Film, Resistance:82Kohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant, High Reliability Rohs Compliant: Yes |Panasonic ERA-6VEB8202V
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
1
Container:
Cut Tape
4779
1
$0.1490
10
$0.1490
100
$0.1490
500
$0.1490
1,000
$0.1490
10,000
$0.1490
$0.1490
Buy Now
Details
Newark
Res, 82K, 0.1%, 0.125W, 0805, Thin Film, Resistance:82Kohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant, High Reliability Rohs Compliant: Yes |Panasonic ERA-6VEB8202V
RoHS:
Compliant
Min Qty:
5000
Package Multiple:
1
Date Code:
0
Container:
Reel
0
$0.1810
Buy Now
Details
DISTI #
10-ERA-6VEB8202VCT-ND
DigiKey
RES 82K OHM 0.1% 1/4W 0805
Min Qty:
1
Lead time:
13 Weeks
Container:
Cut Tape (CT), Digi-Reel®, Tape & Reel (TR)
4880 In Stock
1
$0.5800
10
$0.4100
50
$0.3138
100
$0.2777
500
$0.2063
1,000
$0.1807
5,000
$0.1668
$0.1668 / $0.5800
Buy Now
Details
Avnet Americas
SMD Chip Resistor, 82 kohm, ± 0.1%, 125 mW, 0805 [2012 Metric], Thin Film - Product that comes on tape, but is not reeled (Alt: 67AH8589)
RoHS:
Not Compliant
Min Qty:
1
Package Multiple:
1
Lead time:
17 Weeks, 1 Days
Container:
Ammo Pack
4779 Partner Stock
1
$0.5100
10
$0.3640
100
$0.2530
500
$0.2100
1,000
$0.1960
$0.1960 / $0.5100
Buy Now
Details
Avnet Americas
SMD Chip Resistor, 82 kohm, ± 0.1%, 125 mW, 0805 [2012 Metric], Thin Film - Tape and Reel (Alt: ERA-6VEB8202V)
Min Qty:
5000
Package Multiple:
5000
Lead time:
12 Weeks, 0 Days
Container:
Reel
0
5,000
$0.1933
10,000
$0.1894
20,000
$0.1868
30,000
$0.1814
40,000
$0.1774
50,000
$0.1741
500,000
$0.1708
$0.1708 / $0.1933
Buy Now
Details
DISTI #
667-ERA-6VEB8202V
Mouser Electronics
Thin Film Resistors - SMD 0805 0.1% 82Kohm 25ppm SMD
RoHS:
Compliant
3936
1
$0.5700
10
$0.3960
50
$0.2930
100
$0.2540
500
$0.1920
1,000
$0.1680
2,000
$0.1670
5,000
$0.1660
$0.1660 / $0.5700
Buy Now
Details
Future Electronics
RoHS:
Compliant
pbFree:
Yes
Min Qty:
5000
Package Multiple:
5000
Lead time:
12 Weeks
0
$0.1711
Buy Now
Details
Onlinecomponents.com
Thin Film Chip Resistor - 82 kOhms ±0.1% - ±25ppm/K - 0805 - 0.25W - Tape&Reel
RoHS:
Compliant
0
1,250
$0.2668
2,500
$0.2001
3,750
$0.1868
5,000
$0.1830
$0.1830 / $0.2668
Buy Now
Details
Chip1Stop
Surface Mount Resistor
RoHS:
Compliant
4332
10
$0.1890
25
$0.1750
100
$0.1290
$0.1290 / $0.1890
Buy Now
Details
Master Electronics
Thin Film Chip Resistor - 82 kOhms ±0.1% - ±25ppm/K - 0805 - 0.25W - Tape&Reel
RoHS:
Compliant
0
1,250
$0.2668
2,500
$0.2001
3,750
$0.1868
5,000
$0.1830
$0.1830 / $0.2668
Buy Now
Details
Ozdisan Elektronik
RES.(2012) 0805 82K Ohms 0.1% 1/4W 25ppm AECQ200
0
$0.3078 / $0.3540
RFQ