-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH1927
|
Newark | Res, 8K2, 0.1%, 0.125W, 0805, Thin Film, Resistance:8.2Kohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant, High Reliabilityrohs Compliant: Yes |Panasonic ERA-6VEB8201V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1810 | Buy Now |
DISTI #
10-ERA-6VEB8201VCT-ND
|
DigiKey | RES 8.2K OHM 0.1% 1/4W 0805 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4689 In Stock |
|
$0.1668 / $0.5800 | Buy Now |
DISTI #
67AH8588
|
Avnet Americas | SMD Chip Resistor, 8.2 kohm, ± 0.1%, 125 mW, 0805 [2012 Metric], Thin Film - Product that comes on tape, but is not reeled (Alt: 67AH8588) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 4817 Partner Stock |
|
$0.2340 / $0.5100 | Buy Now |
DISTI #
ERA-6VEB8201V
|
Avnet Americas | SMD Chip Resistor, 8.2 kohm, ± 0.1%, 125 mW, 0805 [2012 Metric], Thin Film - Tape and Reel (Alt: ERA-6VEB8201V) Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1708 / $0.1933 | Buy Now |
DISTI #
667-ERA-6VEB8201V
|
Mouser Electronics | Thin Film Resistors - SMD 0805 0.1% 8.2Kohm 25ppm SMD RoHS: Compliant | 0 |
|
$0.1660 / $0.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.1711 | Buy Now |
|
Onlinecomponents.com | Thin Film Chip Resistor - 8.2 kOhms ±0.1% - ±25ppm/K - 0805 - 0.25W - Tape&Reel RoHS: Compliant | 0 |
|
$0.1830 / $0.2668 | Buy Now |
DISTI #
C1S600605062658
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 4900 |
|
$0.1290 / $0.1890 | Buy Now |
|
Master Electronics | Thin Film Chip Resistor - 8.2 kOhms ±0.1% - ±25ppm/K - 0805 - 0.25W - Tape&Reel RoHS: Compliant | 0 |
|
$0.1830 / $0.2668 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 8.2K Ohms 0.1% 1/4W 25ppm AECQ200 | 0 |
|
$0.3069 / $0.3529 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy