-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH1839
|
Newark | Res, 52K3, 0.1%, 0.125W, 0805, Thin Film, Resistance:52.3Kohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Product Range:Era-6V Series Rohs Compliant: Yes |Panasonic ERA-6VEB5232V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1760 / $0.2300 | Buy Now |
DISTI #
67AH8510
|
Newark | Res, 52K3, 0.1%, 0.125W, 0805, Thin Film, Resistance:52.3Kohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Product Range:Era-6V Series Rohs Compliant: Yes |Panasonic ERA-6VEB5232V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2300 | Buy Now |
DISTI #
10-ERA-6VEB5232VTR-ND
|
DigiKey | RES 52.3K OHM 0.1% 1/4W 0805 Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1668 | Buy Now |
DISTI #
667-ERA-6VEB5232V
|
Mouser Electronics | Thin Film Resistors - SMD 0805 0.1% 52.3Kohm 25ppm SMD RoHS: Compliant | 0 |
|
$0.1720 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.1711 | Buy Now |
|
Onlinecomponents.com | Thin Film Chip Resistor - 52.3 kOhms ±0.1% - ±25ppm/K - 0805 - 0.25W - Tape&Reel RoHS: Compliant | 0 |
|
$0.1830 / $0.2668 | Buy Now |
|
Master Electronics | Thin Film Chip Resistor - 52.3 kOhms ±0.1% - ±25ppm/K - 0805 - 0.25W - Tape&Reel RoHS: Compliant | 0 |
|
$0.1830 / $0.2668 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 52.3K Ohms 0.1% 1/4W 25ppm AECQ200 | 0 |
|
$0.2994 / $0.3443 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy