Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
8 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Res, 360R, 0.1%, 0.125W, 0805, Thin Film, Resistance:360Ohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant, High Reliabilityrohs Compliant: Yes |Panasonic ERA-6VEB3600V
RoHS:
Compliant
Min Qty:
5000
Package Multiple:
1
Date Code:
0
Container:
Cut Tape
|
0
|
|
$0.2300
|
Buy Now
|
|
|
Newark
|
Res, 360R, 0.1%, 0.125W, 0805, Thin Film, Resistance:360Ohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant, High Reliabilityrohs Compliant: Yes |Panasonic ERA-6VEB3600V
RoHS:
Compliant
Min Qty:
5000
Package Multiple:
1
Date Code:
0
Container:
Reel
|
0
|
-
5,000
$0.2300
-
10,000
$0.2130
-
20,000
$0.1980
-
30,000
$0.1840
-
50,000
$0.1760
|
$0.1760 / $0.2300
|
Buy Now
|
|
DISTI #
10-ERA-6VEB3600VTR-ND
|
DigiKey
|
RES 360 OHM 0.1% 1/4W 0805
Min Qty:
5000
Lead time:
13 Weeks
Container:
Tape & Reel (TR)
|
Temporarily Out of Stock
|
|
$0.1729
|
Buy Now
|
|
DISTI #
667-ERA-6VEB3600V
|
Mouser Electronics
|
Thin Film Resistors - SMD 0805 0.1% 360ohm 25ppm SMD
RoHS:
Compliant
|
0
|
|
$0.1720
|
Order Now
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
5000
Package Multiple:
5000
|
0
|
|
$0.1711
|
Buy Now
|
|
|
Onlinecomponents.com
|
Thin Film Chip Resistor - 360 Ohms ±0.1% - ±25ppm/K - 0805 - 0.25W - Tape&Reel
RoHS:
Compliant
|
0
|
-
1,250
$0.2668
-
2,500
$0.2001
-
3,750
$0.1868
-
5,000
$0.1830
|
$0.1830 / $0.2668
|
Buy Now
|
|
|
Master Electronics
|
Thin Film Chip Resistor - 360 Ohms ±0.1% - ±25ppm/K - 0805 - 0.25W - Tape&Reel
RoHS:
Compliant
|
0
|
-
1,250
$0.2668
-
2,500
$0.2001
-
3,750
$0.1868
-
5,000
$0.1830
|
$0.1830 / $0.2668
|
Buy Now
|
|
|
Ozdisan Elektronik
|
RES.(2012) 0805 360 Ohms 0.1% 1/4W 25ppm AECQ200
|
0
|
|
$0.3078 / $0.3540
|
RFQ
|
-
Part Symbol
-
Footprint
-
3D Model
Want to compare parts?
-
Panasonic Electronic Components
VS
-