-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH8337
|
Newark | Res, 150R, 0.1%, 0.125W, 0805, Thin Film, Resistance:150Ohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant, High Reliabilityrohs Compliant: Yes |Panasonic ERA-6VEB1500V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4575 |
|
$0.1490 | Buy Now |
DISTI #
10-ERA-6VEB1500VCT-ND
|
DigiKey | RES 150 OHM 0.1% 1/4W 0805 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8746 In Stock |
|
$0.1668 / $0.5800 | Buy Now |
DISTI #
ERA-6VEB1500V
|
Avnet Americas | SMD Chip Resistor, 150 ohm, ? 0.1%, 125 mW, 0805 [2012 Metric], Thin Film - Tape and Reel (Alt: ERA-6VEB1500V) Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1774 / $0.1933 | Buy Now |
DISTI #
67AH8337
|
Avnet Americas | SMD Chip Resistor, 150 ohm, ? 0.1%, 125 mW, 0805 [2012 Metric], Thin Film - Product that comes on tape, but is not reeled (Alt: 67AH8337) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$0.1960 / $0.5000 | Buy Now |
DISTI #
667-ERA-6VEB1500V
|
Mouser Electronics | Thin Film Resistors - SMD 0805 0.1% 150ohm 25ppm SMD RoHS: Compliant | 6427 |
|
$0.1660 / $0.4900 | Buy Now |
DISTI #
V72:2272_24452061
|
Arrow Electronics | Res Thin Film 0805 150 Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2022 Container: Cut Strips | Americas - 4207 |
|
$0.0276 / $0.1372 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.1711 | Buy Now |
|
Onlinecomponents.com | Thin Film Chip Resistor - 150 Ohms ±0.1% - ±25ppm/K - 0805 - 0.25W - Tape&Reel RoHS: Compliant | 0 |
|
$0.1703 / $0.2565 | Buy Now |
DISTI #
62433159
|
Verical | Res Thin Film 0805 150 Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 336 Package Multiple: 1 | Americas - 4539 |
|
$0.1837 / $0.2372 | Buy Now |
DISTI #
39552246
|
Verical | Res Thin Film 0805 150 Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 43 Package Multiple: 1 Date Code: 2022 | Americas - 4207 |
|
$0.0276 / $0.0548 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy