Part Details for ERA-6KEB3093V-CUT TAPE by Panasonic Electronic Components
Results Overview of ERA-6KEB3093V-CUT TAPE by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERA-6KEB3093V-CUT TAPE Information
ERA-6KEB3093V-CUT TAPE by Panasonic Electronic Components is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2325TMX-G | Rochester Electronics LLC | LMX2325 - RoHS - T/R, PLL Freq Synthesizer | |
HDC3021QDEHRQ1 | Texas Instruments | Automotive 0.5% RH digital humidity sensor with removable tape cover 8-WSON -40 to 125 | |
HDC2021DEBR | Texas Instruments | 2% RH ultra-low-power digital relative humidity sensor, tape cover 6-WSON -40 to 125 |
Price & Stock for ERA-6KEB3093V-CUT TAPE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71953637
|
RS | 0805 thin film res, 0.1%, 25ppm, 309KOhm | Panasonic Electronic Components ERA-6KEB3093V-Cut Tape RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2290 | RFQ |