-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH8282
|
Newark | Res, 220K, 0.1%, 0.125W, 0805, Thin Film, Resistance:220Kohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Product Range:Era V Series, Voltage Rating:100Vrohs Compliant: Yes |Panasonic ERA-6KEB2203V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2760 | Buy Now |
DISTI #
67AH1518
|
Newark | Res, 220K, 0.1%, 0.125W, 0805, Thin Film, Resistance:220Kohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Product Range:Era V Series, Voltage Rating:100Vrohs Compliant: Yes |Panasonic ERA-6KEB2203V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2170 | Buy Now |
DISTI #
10-ERA-6KEB2203VCT-ND
|
DigiKey | RES 220K OHM 0.1% 1/4W 0805 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3374 In Stock |
|
$0.2075 / $0.6900 | Buy Now |
DISTI #
ERA-6KEB2203V
|
Avnet Americas | SMD Chip Resistor, 220 kohm, ± 0.1%, 125 mW, 0805 [2012 Metric], Thin Film - Tape and Reel (Alt: ERA-6KEB2203V) Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2049 / $0.2320 | Buy Now |
DISTI #
667-ERA-6KEB2203V
|
Mouser Electronics | Thin Film Resistors - SMD 0805 0.1% 220Kohm 25ppm SMD RoHS: Compliant | 0 |
|
$0.2000 / $0.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.2060 | Buy Now |
|
Onlinecomponents.com | Thin Film Chip Resistor - 220 kOhms ±0.1% - ±25ppm/K - 0805 - 0.25W - Tape&Reel | 0 |
|
$0.2197 / $0.3202 | Buy Now |
|
Master Electronics | Thin Film Chip Resistor - 220 kOhms ±0.1% - ±25ppm/K - 0805 - 0.25W - Tape&Reel | 0 |
|
$0.2197 / $0.3202 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy