Part Details for ERA-6KEB1543V-CUT TAPE by Panasonic Electronic Components
Overview of ERA-6KEB1543V-CUT TAPE by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R2A20166NP | Renesas Electronics Corporation | Converters, HWQFN, /Tape & Reel | |
R2A20150NP | Renesas Electronics Corporation | Converters, HWQFN, /Tape & Reel | |
HA1631D04MMEL-E | Renesas Electronics Corporation | Comparators, LSOP, /Embossed Tape |
Price & Stock for ERA-6KEB1543V-CUT TAPE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71953605
|
RS | 0805 thin film res, 0.1%, 25ppm, 154KOhm | Panasonic Electronic Components ERA-6KEB1543V-Cut Tape RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2290 | RFQ |