-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-ERA-6ARB1872VTR-ND
|
DigiKey | RES SMD 18.7K OHM 0.1% 1/8W 0805 Min Qty: 20000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1812 | Buy Now |
DISTI #
ERA-6ARB1872V
|
Avnet Americas | 0805 Thin film chip resistor - Tape and Reel (Alt: ERA-6ARB1872V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2042 / $0.2225 | Buy Now |
DISTI #
667-ERA-6ARB1872V
|
Mouser Electronics | Thin Film Resistors - SMD 0805 Thin film RoHS: Compliant | 0 |
|
$0.2390 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.1795 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1717 / $0.4702 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1717 / $0.4702 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 18.7K Ohms 0.1% 1/8W 10ppm AECQ200 | 0 |
|
$0.2917 / $0.3355 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy