-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERA-6ARB1072V by Panasonic Electronic Components is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-ERA-6ARB1072VTR-ND
|
DigiKey | RES SMD 10.7K OHM 0.1% 1/8W 0805 Min Qty: 20000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1812 | Buy Now |
DISTI #
ERA-6ARB1072V
|
Avnet Americas | SMD Chip Resistor, 10.7 kOhm, ? 0.1%, 125 mW, 0805 [2012 Metric], Metal Film (Thin Film), High Relia... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1888 / $0.2014 | Buy Now |
DISTI #
667-ERA-6ARB1072V
|
Mouser Electronics | Thin Film Resistors - SMD 0805 Thin film chip resistor RoHS: Compliant | 0 |
|
$0.2550 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.1795 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1717 / $0.4702 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1717 / $0.4702 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy