-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P2.7KAZCT-ND
|
DigiKey | RES SMD 2.7K OHM 0.1% 1/8W 0805 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3794 In Stock |
|
$0.1525 / $0.5500 | Buy Now |
DISTI #
ERA-6APB272V
|
Avnet Americas | SMD Chip Resistor, 2.7 kOhm, ± 0.1%, 125 mW, 0805 [2012 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-6APB272V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1912 / $0.2165 | Buy Now |
DISTI #
667-ERA-6APB272V
|
Mouser Electronics | Thin Film Resistors - SMD 0805 2.7Kohm 0.1% 15ppm AEC-Q200 RoHS: Compliant | 0 |
|
$0.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.1731 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 0805 2.7K Ohm 0.1% 0.125W(1/8W) ±15ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.1855 / $0.5080 | Buy Now |
|
Master Electronics | Res Thin Film 0805 2.7K Ohm 0.1% 0.125W(1/8W) ±15ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.1855 / $0.5080 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 2.7K Ohms 0.1% 1/8W 15ppm AECQ200 | 0 |
|
$0.2774 / $0.3190 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy