-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31X0454
|
Newark | 0805 Thin Film Chip Resistor Rohs Compliant: Yes |Panasonic ERA-6AED1873V RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0580 | Buy Now |
DISTI #
50W0342
|
Newark | 0805 Thin Film Chip Resistor Rohs Compliant: Yes |Panasonic ERA-6AED1873V RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1220 | Buy Now |
DISTI #
10-ERA-6AED1873VTR-ND
|
DigiKey | RES SMD 187K OHM 0.5% 1/8W 0805 Min Qty: 20000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0446 | Buy Now |
DISTI #
ERA-6AED1873V
|
Avnet Americas | Res Thin Film 0805 187K Ohm 0.5% 1/8W ±25ppm/°C Molded SMD SMD Punched Carrier T/R - Tape and Reel (Alt: ERA-6AED1873V) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0440 / $0.0499 | Buy Now |
DISTI #
667-ERA-6AED1873V
|
Mouser Electronics | Thin Film Resistors - SMD 0805 187Kohms 25ppm 0.5% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0630 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0442 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 0805 187K Ohm 0.5% 0.125W(1/8W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0457 / $0.0547 | Buy Now |
|
Master Electronics | Res Thin Film 0805 187K Ohm 0.5% 0.125W(1/8W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0457 / $0.0547 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 187K Ohms 0.5% 1/8W 25ppm AECQ200 | 0 |
|
$0.0764 / $0.0932 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy