-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK0844
|
Newark | Thin Film Resistor, chip,0805,1/8W, 0.1% Rohs Compliant: Yes |Panasonic ERA-6AEB9092V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0690 | Buy Now |
DISTI #
55W9933
|
Newark | Res, 90K9, 0.1%, 0.125W, Metal Film/0805, Resistance:90.9Kohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Metal Film (Thin Film), Resistor Type:High Reliability Rohs Compliant: Yes |Panasonic ERA-6AEB9092V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0620 | Buy Now |
DISTI #
P90.9KDACT-ND
|
DigiKey | RES SMD 90.9K OHM 0.1% 1/8W 0805 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14848 In Stock |
|
$0.0297 / $0.1400 | Buy Now |
DISTI #
ERA-6AEB9092V
|
Avnet Americas | SMD Chip Resistor, 90.9 kOhm, ? 0.1%, 125 mW, 0805 [2012 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-6AEB9092V) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0362 / $0.0394 | Buy Now |
DISTI #
667-ERA-6AEB9092V
|
Mouser Electronics | Thin Film Resistors - SMD 0805 90.9Kohm 0.1% 25ppm RoHS: Compliant | 6189 |
|
$0.0330 / $0.1100 | Buy Now |
DISTI #
V79:2366_26350943
|
Arrow Electronics | Res Thin Film 0805 90.9K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 2008 | Americas - 1380 |
|
$0.0276 | Buy Now |
|
Future Electronics | ERA Series 0805 90.9 kOhm 0.125 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel |
5000 Reel |
|
$0.0284 / $0.0304 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 0805 90.9K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
3000 In Stock |
|
$0.0288 / $0.0367 | Buy Now |
DISTI #
77352107
|
Verical | Res Thin Film 0805 90.9K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1263 Package Multiple: 1 | Americas - 7249 |
|
$0.0439 / $0.0590 | Buy Now |
DISTI #
51848539
|
Verical | Res Thin Film 0805 90.9K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 3000 Package Multiple: 3000 Date Code: 1801 | Americas - 3000 |
|
$0.0389 / $0.0434 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy