-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P0032
|
Newark | Res, Metal Film (Thin Film), 62R, 0.1%, 0.125W, 0805, Resistance:62Ohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Metal Film (Thin Film), Voltage Rating:100V Rohs Compliant: Yes |Panasonic ERA-6AEB620V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0450 / $0.0490 | Buy Now |
DISTI #
01X1405
|
Newark | Res, Metal Film (Thin Film), 62R, 0.1%, 0.125W, 0805, Reel, Resistance:62Ohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Metal Film (Thin Film), Product Length:2Mmrohs Compliant: Yes |Panasonic ERA-6AEB620V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0620 | Buy Now |
DISTI #
P62DACT-ND
|
DigiKey | RES SMD 62 OHM 0.1% 1/8W 0805 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10621 In Stock |
|
$0.0308 / $0.1300 | Buy Now |
DISTI #
ERA-6AEB620V
|
Avnet Americas | SMD Chip Resistor, 62 Ohm, ± 0.1%, 125 mW, 0805 [2012 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-6AEB620V) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0348 / $0.0394 | Buy Now |
DISTI #
667-ERA-6AEB620V
|
Mouser Electronics | Thin Film Resistors - SMD 0805 1/8W 62ohms RoHS: Compliant | 8812 |
|
$0.0340 / $0.1300 | Buy Now |
|
Future Electronics | Thin FIln REsis 0805 62ohm 0.1% RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 10000Reel |
|
$0.0300 / $0.0322 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 0805 62 Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0291 / $0.0346 | Buy Now |
|
Bristol Electronics | 4981 |
|
RFQ | ||
|
Quest Components | 3984 |
|
$0.0630 / $0.2100 | Buy Now | |
|
Quest Components | 360 |
|
$0.0630 / $0.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy