-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK0729
|
Newark | Thin Film Resistor, chip,0805,1/8W, 0.1% Rohs Compliant: Yes |Panasonic ERA-6AEB4750V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0590 | Buy Now |
DISTI #
P475DACT-ND
|
DigiKey | RES SMD 475 OHM 0.1% 1/8W 0805 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28321 In Stock |
|
$0.0297 / $0.1400 | Buy Now |
DISTI #
ERA-6AEB4750V
|
Avnet Americas | SMD Chip Resistor, 475 Ohm, ? 0.1%, 125 mW, 0805 [2012 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-6AEB4750V) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0362 / $0.0394 | Buy Now |
DISTI #
667-ERA-6AEB4750V
|
Mouser Electronics | Thin Film Resistors - SMD 0805 475ohm 0.1% 25ppm RoHS: Compliant | 7329 |
|
$0.0330 / $0.1400 | Buy Now |
|
Future Electronics | ERA Series 0805 475 Ohm 0.125 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 5000Reel |
|
$0.0288 / $0.0308 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 0805 475 Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
10000 In Stock |
|
$0.0307 / $0.0403 | Buy Now |
DISTI #
73511267
|
Verical | Res Thin Film 0805 475 Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2346 | Americas - 10000 |
|
$0.0412 / $0.0524 | Buy Now |
DISTI #
ERA-6AEB4750V
|
TTI | Thin Film Resistors - SMD 0805 475ohm 0.1% 25ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0291 / $0.0318 | Buy Now |
|
Master Electronics | Res Thin Film 0805 475 Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
10000 In Stock |
|
$0.0307 / $0.0403 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 475 Ohms 0.1% 1/8W 25ppm AECQ200 | 0 |
|
$0.1850 / $0.2127 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy