Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
Thin Film Resistor, chip,0805,1/8W, 0.1% Rohs Compliant: Yes |Panasonic ERA-6AEB4323V
Min Qty:
5000
Package Multiple:
1
Date Code:
0
Container:
Reel
0
5,000
$0.0620
10,000
$0.0500
20,000
$0.0440
30,000
$0.0410
50,000
$0.0350
$0.0350 / $0.0620
Buy Now
Details
Newark
Res, 432K, 0.1%, 0.125W, Metal Film/0805, Resistance:432Kohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Metal Film (Thin Film), Resistor Type:High Reliability Rohs Compliant: Yes |Panasonic ERA-6AEB4323V
Min Qty:
5000
Package Multiple:
1
Date Code:
0
Container:
Cut Tape
0
$0.0460
Buy Now
Details
DigiKey
RES SMD 432K OHM 0.1% 1/8W 0805
Min Qty:
1
Lead time:
13 Weeks
Container:
Digi-Reel®, Cut Tape (CT), Tape & Reel (TR)
9729 In Stock
1
$0.1300
10
$0.0990
50
$0.0784
100
$0.0703
500
$0.0535
1,000
$0.0473
5,000
$0.0351
10,000
$0.0308
$0.0308 / $0.1300
Buy Now
Details
Avnet Americas
SMD Chip Resistor, 432 kOhm, ± 0.1%, 125 mW, 0805 [2012 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-6AEB4323V)
RoHS:
Compliant
Min Qty:
5000
Package Multiple:
5000
Lead time:
12 Weeks, 0 Days
Container:
Reel
0
5,000
$0.0394
10,000
$0.0386
20,000
$0.0381
30,000
$0.0370
40,000
$0.0362
50,000
$0.0355
500,000
$0.0348
$0.0348 / $0.0394
Buy Now
Details
DISTI #
667-ERA-6AEB4323V
Mouser Electronics
Thin Film Resistors - SMD 0805 432Kohm 0.1% 25ppm
RoHS:
Compliant
4376
1
$0.1300
10
$0.0790
100
$0.0710
500
$0.0540
1,000
$0.0480
5,000
$0.0350
10,000
$0.0340
$0.0340 / $0.1300
Buy Now
Details
Future Electronics
ERA Series 0805 432 kOhm ±0.1 % 0.125 W ±25 ppm/°C Metal Thin Film Chip Resistor
RoHS:
Compliant
pbFree:
Yes
Min Qty:
5000
Package Multiple:
5000
Lead time:
12 Weeks
Container:
Reel
5000Reel
5,000
$0.0326
15,000
$0.0314
20,000
$0.0311
50,000
$0.0301
75,000
$0.0292
$0.0292 / $0.0326
Buy Now
Details
Onlinecomponents.com
Res Thin Film 0805 432K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD Automotive T/R
RoHS:
Compliant
9000 In Stock
5,000
$0.0405
10,000
$0.0351
25,000
$0.0336
50,000
$0.0321
100,000
$0.0319
150,000
$0.0318
250,000
$0.0316
500,000
$0.0315
$0.0315 / $0.0405
Buy Now
Details
TTI
Thin Film Resistors - SMD 0805 432Kohm 0.1% 25ppm
pbFree:
Pb-Free
Min Qty:
5000
Package Multiple:
5000
Container:
Reel
Americas - 0
5,000
$0.0338
10,000
$0.0331
20,000
$0.0325
30,000
$0.0318
50,000
$0.0312
75,000
$0.0306
500,000
$0.0300
$0.0300 / $0.0338
Buy Now
Details
Master Electronics
Res Thin Film 0805 432K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD Automotive T/R
RoHS:
Compliant
9000 In Stock
5,000
$0.0405
10,000
$0.0351
25,000
$0.0336
50,000
$0.0321
100,000
$0.0319
150,000
$0.0318
250,000
$0.0316
500,000
$0.0315
$0.0315 / $0.0405
Buy Now