Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
Res, 280K, 0.1%, 0.125W, Metal Film/0805, Resistance:280Kohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Metal Film (Thin Film), Resistor Type:High Reliability Rohs Compliant: Yes |Panasonic ERA-6AEB2803V
RoHS:
Compliant
Min Qty:
5000
Package Multiple:
1
Date Code:
0
Container:
Reel
0
5,000
$0.0620
10,000
$0.0500
20,000
$0.0440
30,000
$0.0410
50,000
$0.0350
$0.0350 / $0.0620
Buy Now
Details
Newark
Thin Film Resistor, chip,0805,1/8W, 0.1% Rohs Compliant: Yes |Panasonic ERA-6AEB2803V
RoHS:
Compliant
Min Qty:
5000
Package Multiple:
1
Date Code:
0
Container:
Cut Tape
0
$0.0690
Buy Now
Details
DISTI #
10-ERA-6AEB2803VCT-ND
DigiKey
RES SMD 280K OHM 0.1% 1/8W 0805
Min Qty:
1
Lead time:
12 Weeks
Container:
Cut Tape (CT), Digi-Reel®, Tape & Reel (TR)
17583 In Stock
1
$0.1300
10
$0.0990
50
$0.0784
100
$0.0703
500
$0.0535
1,000
$0.0473
5,000
$0.0351
10,000
$0.0308
$0.0308 / $0.1300
Buy Now
Details
Avnet Americas
SMD Chip Resistor, 280 kOhm, ? 0.1%, 125 mW, 0805 [2012 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-6AEB2803V)
RoHS:
Compliant
Min Qty:
10000
Package Multiple:
5000
Lead time:
12 Weeks, 0 Days
Container:
Reel
0
10,000
$0.0394
20,000
$0.0386
30,000
$0.0381
50,000
$0.0370
100,000
$0.0362
500,000
$0.0355
1,000,000
$0.0348
$0.0348 / $0.0394
Buy Now
Details
DISTI #
667-ERA-6AEB2803V
Mouser Electronics
Thin Film Resistors - SMD 0805 280Kohm 0.1% 25ppm
RoHS:
Compliant
11642
1
$0.1300
10
$0.0790
100
$0.0710
500
$0.0540
1,000
$0.0480
5,000
$0.0360
10,000
$0.0340
$0.0340 / $0.1300
Buy Now
Details
Future Electronics
ERA Series 0805 226 Ohm 0.125 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor
RoHS:
Compliant
pbFree:
Yes
Min Qty:
5000
Package Multiple:
5000
Lead time:
12 Weeks
Container:
Reel
5000Reel
5,000
$0.0320
10,000
$0.0315
20,000
$0.0310
25,000
$0.0308
75,000
$0.0299
$0.0299 / $0.0320
Buy Now
Details
Onlinecomponents.com
Res Thin Film 0805 280K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD Automotive T/R
RoHS:
Compliant
0
5,000
$0.0346
10,000
$0.0340
25,000
$0.0326
50,000
$0.0312
100,000
$0.0308
150,000
$0.0300
250,000
$0.0296
500,000
$0.0291
$0.0291 / $0.0346
Buy Now
Details
Verical
Res Thin Film 0805 280K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
Min Qty:
823
Package Multiple:
1
Americas - 6567
$0.0730 / $0.0760
Buy Now
Details
Verical
Res Thin Film 0805 280K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
Min Qty:
1409
Package Multiple:
1
Americas - 4885
1,409
$0.0497
2,500
$0.0440
5,000
$0.0419
$0.0419 / $0.0497
Buy Now
Details
TTI
Thin Film Resistors - SMD 0805 280Kohm 0.1% 25ppm
pbFree:
Pb-Free
Min Qty:
5000
Package Multiple:
5000
Container:
Reel
Americas - 10000 In Stock
5,000
$0.0342
10,000
$0.0310
20,000
$0.0304
$0.0304 / $0.0342
Buy Now
Details
IBS Electronics
Res Thin Film 0805 280K Ohm 0.1% 0.125W(1/8W) 25ppm/C Pad SMD Automotive T/R
Min Qty:
10257
Package Multiple:
1
6567
$0.0845
Buy Now
Details
Master Electronics
Res Thin Film 0805 280K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD Automotive T/R
RoHS:
Compliant
0
5,000
$0.0346
10,000
$0.0340
25,000
$0.0326
50,000
$0.0312
100,000
$0.0308
150,000
$0.0300
250,000
$0.0296
500,000
$0.0291
$0.0291 / $0.0346
Buy Now
Details
Ozdisan Elektronik
RES.(2012) 0805 280K Ohms 0.1% 1/8W 25ppm AECQ200
0
$0.1905 / $0.2191
RFQ