|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Thin Film Resistor, chip,0805,1/8W, 0.1% Rohs Compliant: Yes |Panasonic ERA-6AEB2263V
RoHS:
Compliant
Min Qty:
5000
Package Multiple:
1
Date Code:
0
Container:
Reel
|
0
|
-
5,000
$0.0620
-
10,000
$0.0500
-
20,000
$0.0440
-
30,000
$0.0410
-
50,000
$0.0350
|
$0.0350 / $0.0620
|
Buy Now
|
|
|
Newark
|
Res, 226K, 0.1%, 0.125W, Metal Film/0805, Resistance:226Kohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Metal Film (Thin Film), Resistor Type:High Reliability Rohs Compliant: Yes |Panasonic ERA-6AEB2263V
RoHS:
Compliant
Min Qty:
5000
Package Multiple:
1
Date Code:
0
Container:
Cut Tape
|
0
|
|
$0.0460
|
Buy Now
|
|
DISTI #
10-ERA-6AEB2263VCT-ND
|
DigiKey
|
RES SMD 226K OHM 0.1% 1/8W 0805
Min Qty:
1
Lead time:
12 Weeks
Container:
Digi-Reel®, Cut Tape (CT), Tape & Reel (TR)
|
14618 In Stock
|
-
1
$0.1300
-
10
$0.0990
-
50
$0.0784
-
100
$0.0703
-
500
$0.0535
-
1,000
$0.0473
-
5,000
$0.0351
-
10,000
$0.0308
|
$0.0308 / $0.1300
|
Buy Now
|
|
|
Avnet Americas
|
SMD Chip Resistor, 226 kOhm, ± 0.1%, 125 mW, 0805 [2012 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-6AEB2263V)
RoHS:
Compliant
Min Qty:
5000
Package Multiple:
5000
Lead time:
12 Weeks, 0 Days
Container:
Reel
|
0
|
-
5,000
$0.0394
-
10,000
$0.0386
-
20,000
$0.0381
-
30,000
$0.0370
-
40,000
$0.0362
-
50,000
$0.0355
-
500,000
$0.0348
|
$0.0348 / $0.0394
|
Buy Now
|
|
DISTI #
667-ERA-6AEB2263V
|
Mouser Electronics
|
Thin Film Resistors - SMD 0805 226Kohm 0.1% 25ppm
RoHS:
Compliant
|
4699
|
-
1
$0.1300
-
10
$0.0790
-
100
$0.0710
-
500
$0.0620
-
1,000
$0.0500
-
5,000
$0.0360
-
10,000
$0.0340
|
$0.0340 / $0.1300
|
Buy Now
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
5000
Package Multiple:
5000
Lead time:
12 Weeks
|
0
|
|
$0.0288
|
Buy Now
|
|
|
Onlinecomponents.com
|
Res Thin Film 0805 226K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD Automotive T/R
RoHS:
Compliant
|
5000 In Stock
|
-
5,000
$0.0346
-
10,000
$0.0340
-
25,000
$0.0326
-
50,000
$0.0312
-
100,000
$0.0308
-
150,000
$0.0300
-
250,000
$0.0296
-
500,000
$0.0291
|
$0.0291 / $0.0346
|
Buy Now
|
|
|
TTI
|
Thin Film Resistors - SMD 0805 226Kohm 0.1% 25ppm
pbFree:
Pb-Free
Min Qty:
5000
Package Multiple:
5000
Container:
Reel
|
Americas - 0
|
-
5,000
$0.0356
-
10,000
$0.0309
|
$0.0309 / $0.0356
|
Buy Now
|
|
|
Chip1Stop
|
Surface Mount Resistor
RoHS:
Not Compliant
pbFree:
No
Container:
Cut Tape
|
849
|
-
50
$0.0578
-
100
$0.0526
-
200
$0.0490
-
500
$0.0281
|
$0.0281 / $0.0578
|
Buy Now
|
|
|
Chip1Stop
|
Surface Mount Resistor
RoHS:
Not Compliant
pbFree:
No
|
477
|
-
25
$0.0215
-
100
$0.0110
-
250
$0.0102
|
$0.0102 / $0.0215
|
Buy Now
|
|
|
Master Electronics
|
Res Thin Film 0805 226K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD Automotive T/R
RoHS:
Compliant
|
5000 In Stock
|
-
5,000
$0.0346
-
10,000
$0.0340
-
25,000
$0.0326
-
50,000
$0.0312
-
100,000
$0.0308
-
150,000
$0.0300
-
250,000
$0.0296
-
500,000
$0.0291
|
$0.0291 / $0.0346
|
Buy Now
|
|
|
Ozdisan Elektronik
|
RES.(2012) 0805 226K Ohms 0.1% 1/8W 25ppm AECQ200
|
0
|
|
$0.1910 / $0.2197
|
RFQ
|