Part Details for ERA-6AEB104V. by Panasonic Electronic Components
Overview of ERA-6AEB104V. by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERA-6AEB104V.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC4837
|
Newark | Res, Metal Film (Thin Film), 100Kohm, 0.1%, 0.125W, Resistance:100Kohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case Style:0805 [2012 Metric], Resistor Technology:Metal Film (Thin Film), Product Range:Era Series Rohs Compliant: Yes |Panasonic ERA-6AEB104V. Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0430 | Buy Now |